Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Igus
    M6 Female
    6mm
    -
    Igumid G
    -
    750N
    40.5mm
    Metric
    +80°C
    -30°C
    Female
    -
    -
    LDK
    M20 x 1.5 Male
    20mm
    -
    Carbon Steel
    23kN
    36.2kN
    101mm
    Metric
    -
    -
    Male
    -
    -
    LDK
    M14 Female
    14mm
    -
    Carbon Steel
    17.2kN
    28.2kN
    74mm
    Metric
    -
    -
    Female
    -
    -
    Fluro
    M20 x 2.5 Male
    20mm
    -
    Galvanized Steel
    78kN
    44kN
    103mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    Fluro
    M14 x 1.5 Female
    14mm
    -
    Galvanized Steel
    42kN
    21kN
    75mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M12 x 1.25 Male
    12mm
    -
    Galvanized Steel
    32kN
    23.5kN
    70mm
    Metric
    +200°C
    -50°C
    Male
    -
    Right Hand
    LDK
    M16 Male
    16mm
    -
    304 Stainless Steel
    21kN
    35.1kN
    85mm
    Metric
    -
    -
    Male
    -
    -
    SKF
    M16 Male
    16mm
    Male Rod End
    Steel
    21.6kN
    23.2kN
    89mm
    Metric
    -
    -
    Male
    SAKAC
    -
    Fluro
    M18 x 1.5 Male
    18mm
    -
    Galvanized Steel
    64kN
    81.5kN
    95mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Igus
    M20 Male
    20mm
    -
    Igumid G
    -
    3000N
    104mm
    Metric
    +80°C
    -30°C
    Male
    -
    -
    INA
    M20 x 1.5 Female
    20mm
    Female Rod End
    Steel
    56600N
    45600N
    102mm
    Metric
    -
    -
    -
    -
    -
    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    78kN
    44kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Galvanized Steel
    10kN
    27kN
    66mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Aurora Bearing Company
    1/2-20 Female
    0.5in
    -
    Alloy Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Female
    -
    -
    LDK
    M10 Male
    10mm
    -
    Carbon Steel
    7.5kN
    12.5kN
    61mm
    Metric
    -
    -
    Male
    -
    -
    NMB
    1/2-20 Male
    11.11mm
    -
    Stainless Steel
    -
    62494 (Ultimate) N, 8229 (Static) N
    -
    UNF
    +121°C
    -54°C
    Male
    -
    -
    Fluro
    M18 x 1.5 Female
    18mm
    -
    Galvanized Steel
    64kN
    81.5kN
    94mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    SKF
    M10 Male
    10mm
    Male Rod End
    Steel
    10kN
    10.8kN
    29mm
    Metric
    -
    -
    Male
    SAKAC
    Right Hand
    SKF
    M5 Female
    5mm
    Female Rod End
    Steel
    3.25kN
    5.3kN
    19mm
    Metric
    -
    -
    Female
    SIKB
    -
    Igus
    M10 x 1.5 Female
    10mm
    -
    Igumid G
    4200N
    8400N
    58mm
    Metric
    -
    -
    Female
    -
    -
    Results per page