Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    Igus
    M20 x 1.5 Male
    20mm
    -
    Stainless Steel
    14400N
    28800N
    104mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    78kN
    44kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Igus
    M5 Female
    5mm
    -
    Igumid G
    -
    650N
    39.5mm
    Metric
    +80°C
    -30°C
    Female
    -
    -
    Fluro
    M6 x 1 Female
    6mm
    -
    Stainless Steel
    13.1kN
    9.3kN
    40mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M5 x 0.8 Male
    5mm
    -
    Galvanized Steel
    2.5kN
    4.3kN
    42mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Aurora Bearing Company
    5/16-24 Male
    0.25in
    -
    Carbon Steel
    -
    -
    -
    UNF
    +250 (AT1400) °F, +325 (AT3200) °F
    -65 (AT1400, AT3200)°F
    Male
    -
    -
    LDK
    M12 Male
    12mm
    -
    Carbon Steel
    13.5kN
    22.7kN
    69mm
    Metric
    -
    -
    Male
    -
    -
    LDK
    M8 Male
    8mm
    -
    Carbon Steel
    5.4kN
    8.9kN
    53mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M6 x 1 Female
    6mm
    -
    Galvanized Steel
    3.2kN
    11.9kN
    40mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M16 x 1.5 Female
    16mm
    -
    Galvanized Steel
    16kN
    37kN
    85mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    SKF
    M30 x 2 Female
    30mm
    Female Rod End
    Steel
    64kN
    69.5kN
    71mm
    Metric
    -
    -
    Female
    SIKAC
    -
    LDK
    M6 Female
    6mm
    -
    Carbon Steel
    4.7kN
    7.8kN
    39mm
    Metric
    -
    -
    Female
    -
    -
    LDK
    M6 Female
    6mm
    -
    Carbon Steel
    4.7kN
    7.8kN
    39mm
    Metric
    -
    -
    Female
    -
    -
    Fluro
    M10 x 1.5 Male
    10mm
    -
    Galvanized Steel
    7.5kN
    17.4kN
    62mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    Fluro
    M12 x 1.25 Female
    12mm
    -
    Galvanized Steel
    32kN
    23.5kN
    66mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Igus
    M12 x 1.75 Female
    12mm
    -
    Igumid G
    5760N
    11520N
    66mm
    Metric
    -
    -
    Female
    -
    -
    Fluro
    M22 x 1.5 Female
    22mm
    -
    Galvanized Steel
    29kN
    57kN
    111mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M12 x 1.75 Female
    12mm
    -
    Galvanized Steel
    10kN
    27kN
    66mm
    Metric
    +200°C
    -50°C
    Female
    -
    Right Hand
    Durbal
    -
    25mm
    -
    Forged Steel
    24.9kN
    18.5kN
    126mm
    Metric
    +120°C
    -20°C
    Female
    -
    -
    LDK
    -
    12.7mm
    -
    Carbon Steel
    15kN
    31.7kN
    70.64mm
    UNF
    -
    -
    Female
    -
    -
    Results per page