Rod End Bearings | Rose Joints | Rod End | RS
Login / Register to access your benefits
Recently searched

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Products showing for Rod Ends

    M16 x 1.5 Female
    16mm
    -
    Steel
    -
    1800N
    85mm
    Metric
    +150°C
    -30°C
    Female
    -
    -
    M4 x 0.7 Male
    4mm
    -
    Steel
    -
    2040N
    37mm
    Metric
    -
    -
    Male
    -
    -
    M2 x 0.4 Female
    2mm
    -
    Galvanized Steel
    -
    1900N
    20.5mm
    Metric
    -
    -
    Female
    -
    -
    M20 x 1.5 Male
    20mm
    -
    Steel
    62900N
    30500N
    101mm
    Metric
    -
    -
    Male
    -
    -
    M2 x 0.4 Male
    2mm
    Rod End Cover
    Steel
    -
    410N
    22.5mm
    Metric
    -
    -
    Male
    -
    -
    M8 x 1.25 Female
    8mm
    -
    Steel
    -
    1900kg
    48mm
    Metric
    -
    -
    Female
    -
    -
    M14 x 2 Male
    14mm
    -
    Steel
    34300N
    17600N
    77mm
    Metric
    -
    -
    Male
    -
    -
    M16 x 2 Female
    16mm
    -
    Steel
    42900N
    21500N
    83mm
    Metric
    -
    -
    Female
    -
    -
    M22 x 1.5 Male
    22mm
    -
    Steel
    76200N
    37000N
    109mm
    Metric
    -
    -
    Male
    -
    -
    M16 x 1.5 Female
    16mm
    -
    Steel
    -
    6300kg
    85mm
    Metric
    -
    -
    Female
    -
    -
    M12 x 1.25 Female
    12mm
    -
    Steel
    -
    3700kg
    67mm
    Metric
    -
    -
    Female
    -
    -
    M20 x 1.5 Female
    20mm
    -
    Steel
    -
    8300kg
    102mm
    Metric
    -
    -
    Female
    -
    -
    M14 x 2 Female
    14mm
    -
    Steel
    34300N
    17600N
    74mm
    Metric
    -
    -
    Female
    -
    -
    M3 x 0.5 Male
    3mm
    -
    Steel
    -
    1220N
    33mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M18 x 1.5 Female
    18mm
    -
    Stainless Steel
    73kN
    64kN
    94mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    LDK
    -
    6mm
    -
    Carbon Steel
    3.2kN
    4.8kN
    45mm
    Metric
    -
    -
    Male
    -
    -
    Fluro
    M20 x 1.5 Female
    20mm
    -
    Stainless Steel
    83kN
    78kN
    102mm
    Metric
    +250°C
    -50°C
    Female
    -
    Right Hand
    Fluro
    M20 x 2.5 Female
    20mm
    -
    Galvanized Steel
    78kN
    93.5kN
    102mm
    Metric
    +200°C
    -50°C
    Female
    -
    Left Hand
    Fluro
    M8 x 1.25 Male
    8mm
    -
    Galvanized Steel
    5.4kN
    11kN
    54mm
    Metric
    +200°C
    -50°C
    Male
    -
    Left Hand
    NMB
    3/4-16 Male
    15.87mm
    -
    Stainless Steel
    -
    105062N
    -
    UNF
    +121°C
    -54°C
    Male
    -
    -
    Results per page