Bearing Inserts | Y Bearings | Heavy Duty | RS
Login / Register to access your benefits
Recently searched

    Bearing Inserts

    Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

    Where are bearing inserts used?

    Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

    Are bearing inserts imperial or metric?

    Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.

    327 Products showing for Bearing Inserts

    NSK-RHP
    35mm
    46.9mm
    -
    15300N
    25700N
    SKF
    35mm
    72mm
    -
    15300N
    25500N
    NSK
    30mm
    62mm
    -
    9050N
    15000N
    SKF
    50mm
    90mm
    Steel
    23200N
    35100N
    SKF
    -
    54mm
    Plastic
    -
    -
    INA
    20mm
    47mm
    -
    6600N
    13600N
    SKF
    35mm
    72mm
    NBR
    15300N
    25500N
    FAG
    25mm
    52mm
    -
    7800N
    14900N
    NSK-RHP
    40mm
    80mm
    -
    19900N
    32500N
    NSK-RHP
    12mm
    40mm
    -
    4800N
    9550N
    SKF
    40mm
    80mm
    Stainless Steel
    19000N
    30700N
    INA
    45mm
    85mm
    -
    20400N
    34500N
    SKF
    70mm
    125mm
    Stainless Steel
    45000N
    62400N
    NSK
    -
    67.5mm
    -
    -
    -
    NSK
    20mm
    47mm
    -
    6650N
    12800N
    SKF
    31.75mm
    72mm
    Stainless Steel
    15300N
    25500N
    SKF
    25mm
    52mm
    Stainless Steel
    7800N
    14000N
    SKF
    38.1mm
    80mm
    Stainless Steel
    19000N
    30700N
    FAG
    40mm
    80mm
    -
    19800N
    34500N
    NSK-RHP
    50mm
    68.9mm
    -
    29200N
    43500N
    Results per page