SKF Bearing Heaters
Need quality SKF bearing heaters? Look no further. RS are your trusted SKF partner, offering a comprehensive range of bearing heaters.
SKF bearing heaters, also known as induction heaters, use a special method of heating based on high-frequency induction to deliver maximum efficiency. Advanced electronics heat the bearings to the temperature you set, making them easier to mount onto a shaft. This means you can install them without the use of hand tools, which can cause damage to the bearing or the shaft. Once mounted, the bearing cools down, resulting in a strong interference fit.
Why choose SKF?
SKF are a leading developer of bearing induction heaters. SKF bearing heaters are expertly designed for efficiency, meaning they have a long lifespan and are lower in cost to run. With innovative design features, they are both easy and safe to use.Our range of bearing heaters from SKF forms part of the tool's suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage. You can also use bearing heaters to heat other components such as gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit.
Popular Searches
Related links
- Bearing Heaters
- Enclosure Heaters
- Conemount Bearing Heater 20mm To 205mm Bore Size BH-02S/UK
- SKF Bearing Heater 100mm Bore Size 729659 C
- Conemount Bearing Heater 20mm To 205mm Bore Size BH-02S/EUROPE
- SKF Bearing Heater 60mm To 600mm Bore Size TIH 220M/MV
- Conemount Bearing Heater 10mm To 145mm Bore Size BH-02B/UK
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V