Ball Bearings
Ball bearings also known as bearings and journal bearings are important mechanical components used in a wide range of applications. They are an integral part of various machines and mechanisms, from small household appliances to large industrial equipment.
What are Ball Bearings?
Ball bearings are precision-engineered components specifically designed to enable rotational or linear motion by reducing friction between two moving parts. They consist of a set of small, spherical balls housed within a ring or raceway. These balls distribute the load evenly, allowing for efficient, low-friction movement. The primary purpose of ball bearings is to support radial and axial loads while minimizing friction and wear, thereby extending the lifespan, and enhancing the efficiency of mechanical systems. For more in depth information please refer to our Ball Bearings Guide https://uk.rs-online.com/web/content/discovery/ideas-and-advice/ball-bearings-guide
RS offer a comprehensive selection of high-quality ball bearings in a variety of sizes and ratings. Our bearings are available in standard open types or for more challenging applications where added protection is required our sealed or shieled bearings are a great choice.
All are supplied to you the engineer, from industry-leading brands including SKF, FAG, NSK, NMB, INA, BNL and our own trusted brand RS PRO.
Ball Bearing Types
There are four main types of ball bearings used in the industry today. They are
Deep Groove Ball Bearings
Deep Groove Ball Bearings are one of the most used ball bearing types. They have a simple design and are easy to maintain. Deep groove ball bearings can manage both radial and axial loads in both directions and are ideal for use when a higher load capacity is required. Deep groove ball bearings are available in two variants, single row, or double row.
Angular Contact Ball Bearings
Angular Contact Ball Bearings have a contact angle that enables forces to be transferred from one raceway to another at a specific angle. Ideal for handling combined radial and axial loads, these bearings have an angled raceway that allows them to support thrust in addition to radial forces. Angular contact bearings are available in two variants, single row, or double row.
Self Aligning Ball Bearings
Self Aligning Ball Bearings work in a similar way to standard ball bearings but feature two rows of balls which help with alignment by rotating in parallel with the outer ring. The inner ring features two raceways and the outer ring has one raceway.
Thrust Ball Bearings
Thrust Ball Bearings are specifically designed to handle axial loads. They have two bearing discs with raceways for the balls and are designed to support axial loads in one direction only. Thrust ball bearings are often used in applications where high axial load capacity is required.
Popular Searches
- INA Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- SKF thrust bearing
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 3206 Ball Bearings
- 6306 Ball Bearings
- 6208 Ball Bearings
- 6003 Ball Bearings
- 6801 Ball Bearings
- 6805 Ball Bearings
- 608 Ball Bearings
- 6304 Ball Bearings
- 6200 Ball Bearings
- 626 Ball Bearings
- 61804 Ball Bearings
- 61803 Ball Bearings
- 61903 Ball Bearings
- 6300 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6000 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6305 Ball Bearings
- 6303 Ball Bearings
- 6307 Ball Bearings
- 6309 Ball Bearings
- 6301 Ball Bearings
- 6007 Ball Bearings
- 625 Ball Bearings
- 6210 Ball Bearings
- 607 Ball Bearings
- 6310 Ball Bearings
- 609 Ball Bearings
- 6010 Ball Bearings
- 6212 Ball Bearings
- 6211 Ball Bearings
- 6800 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6209 Ball Bearings
- 6011 Ball Bearings
- 6207 Ball Bearings
- 6006 Ball Bearings
- 6302 Ball Bearings
- 6001 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- 6803 Ball Bearings
- 6308 Ball Bearings
- 6008 Ball Bearings
- 6009 Ball Bearings
- 6004 Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings