Login / Register to access your benefits
Recently searched

    6305 Ball Bearings

    Ball bearings also known as bearings and journal bearings are important mechanical components used in a wide range of applications. They are an integral part of various machines and mechanisms, from small household appliances to large industrial equipment.

    What are Ball Bearings?

    Ball bearings are precision-engineered components specifically designed to enable rotational or linear motion by reducing friction between two moving parts. They consist of a set of small, spherical balls housed within a ring or raceway. These balls distribute the load evenly, allowing for efficient, low-friction movement. The primary purpose of ball bearings is to support radial and axial loads while minimizing friction and wear, thereby extending the lifespan, and enhancing the efficiency of mechanical systems. For more in depth information please refer to our Ball Bearings Guide https://uk.rs-online.com/web/content/discovery/ideas-and-advice/ball-bearings-guide

    RS offer a comprehensive selection of high-quality ball bearings in a variety of sizes and ratings. Our bearings are available in standard open types or for more challenging applications where added protection is required our sealed or shieled bearings are a great choice.

    All are supplied to you the engineer, from industry-leading brands including SKF, FAG, NSK, NMB, INA, BNL and our own trusted brand RS PRO.

    Ball Bearing Types

    There are four main types of ball bearings used in the industry today. They are

    Deep Groove Ball Bearings

    Deep Groove Ball Bearings are one of the most used ball bearing types. They have a simple design and are easy to maintain. Deep groove ball bearings can manage both radial and axial loads in both directions and are ideal for use when a higher load capacity is required. Deep groove ball bearings are available in two variants, single row, or double row.

    Angular Contact Ball Bearings

    Angular Contact Ball Bearings have a contact angle that enables forces to be transferred from one raceway to another at a specific angle. Ideal for handling combined radial and axial loads, these bearings have an angled raceway that allows them to support thrust in addition to radial forces. Angular contact bearings are available in two variants, single row, or double row.

    Self Aligning Ball Bearings

    Self Aligning Ball Bearings work in a similar way to standard ball bearings but feature two rows of balls which help with alignment by rotating in parallel with the outer ring. The inner ring features two raceways and the outer ring has one raceway.

    Thrust Ball Bearings

    Thrust Ball Bearings are specifically designed to handle axial loads. They have two bearing discs with raceways for the balls and are designed to support axial loads in one direction only. Thrust ball bearings are often used in applications where high axial load capacity is required.

    Filters
    Sort by
    1 of 1
    Results per page
    Popular Searches
    fag ball bearingsigus ball bearingsnsk ball bearingsskf 6208 deep groove ball bearingsskf 6202 deep groove ball bearingsskf 6207 deep groove ball bearingsskf 6001 deep grove ball bearingsskf 6004 deep grove ball bearingsina ball bearingsceramic ball bearingsstainless steel ball bearingsself aligning bearingsbnl ball bearingsnmb ball bearings6215 ball bearings3305 ball bearings3306 ball bearings3307 ball bearings3308 ball bearings6020 ball bearings7205 ball bearings7209 ball bearings3202 ball bearings6306 ball bearings6208 ball bearings6003 ball bearings6801 ball bearings7308 ball bearings608 ball bearings61903 ball bearings6220 ball bearings6205 ball bearings6212 ball bearings6312 ball bearings6319 ball bearings6018 ball bearings6320 ball bearings604 ball bearings51100 ball bearings6324 ball bearings606 ball bearings629 ball bearings6011 ball bearings6207 ball bearings6009 ball bearings6006 ball bearings6302 ball bearings6001 ball bearings6004 ball bearingsskf 6205 deep groove ball bearingsskf 6204 deep groove ball bearingsskf ceramic bearingthrust bearingssteel ball bearingsdouble row ball bearingsingle row ball bearingsingle row deep groove ball bearingdouble row angular contact ball bearingskf thrust bearingskf ball bearingsskf angular contact bearing61800 ball bearingsangular bearingminiature ball bearingsskf deep groove ball bearing6017 ball bearingsdeep groove ball bearing7201 ball bearings7202 ball bearings7203 ball bearings7204 ball bearings7206 ball bearings7207 ball bearings7208 ball bearings7306 ball bearings7307 ball bearings7310 ball bearings3201 ball bearings3203 ball bearings3204 ball bearings3206 ball bearings3208 ball bearings3209 ball bearings3210 ball bearings1207 ball bearings1206 ball bearings6805 ball bearings61900 ball bearings61801 ball bearings6304 ball bearings6014 ball bearings6217 ball bearings6803 ball bearings61901 ball bearings2207 ball bearings6200 ball bearings626 ball bearings61804 ball bearings61904 ball bearings7309 ball bearings6222 ball bearings7311 ball bearings6308 ball bearings61803 ball bearings7312 ball bearings6317 ball bearings7314 ball bearings61905 ball bearings2210 ball bearings6318 ball bearings2211 ball bearings2309 ball bearings6300 ball bearings6008 ball bearings2209 ball bearings2208 ball bearings2307 ball bearings6204 ball bearings6218 ball bearings6202 ball bearings6206 ball bearings6203 ball bearings6005 ball bearings6000 ball bearings6002 ball bearings6201 ball bearings6303 ball bearings6307 ball bearings6309 ball bearings6301 ball bearings6007 ball bearings625 ball bearings6210 ball bearings607 ball bearings6310 ball bearings609 ball bearings6010 ball bearings627 ball bearings624 ball bearings6314 ball bearings6311 ball bearings623 ball bearings6214 ball bearings6313 ball bearings3207 ball bearings6316 ball bearings6211 ball bearings6015 ball bearings6012 ball bearings6216 ball bearings6800 ball bearings6013 ball bearings6016 ball bearings6315 ball bearings6802 ball bearings3200 ball bearings6804 ball bearings6209 ball bearings