Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Capacity Chemistry Nominal Voltage Number of Cells Terminal Type
New
RS Stock No. 203-4678
Mfr. Part No.BATT-EZTEXT-2
£28.57
Each
Units
980 mAH Lithium-Ion 3.7 V 1 Wire Lead
New
RS Stock No. 203-4676
Mfr. Part No.BATTPACK-980
£5.43
Each
Units
980 mAH Lithium-Ion 3.7 V 1 Wire Lead
Related Products
Robustness, performance and extended temperature range as well ...
Description:
Robustness, performance and extended temperature range as well as easy scalability (1.2V system) characterize our Ni MH Cells. Ideal for backup applications. VARTA Microbattery has provided solutions to major OEM companies for high-tech applications in cordless phones, notebook bridging function, memory backup and real-time clock in PCs/notebooks as well as ...
Critical Standby battery back-up applications where the energy ...
Description:
Critical Standby battery back-up applications where the energy is stored in reserve in batteries and ready for use whenever needed. Typical critical battery back-up applications are UPS (High rate applications), Telecom (long duration float application), Utility Switchgear (step loads, peak power shaving, frequency regulation, and distributed energy applications), Renewable Energy ...
The FGL range is designed to satisfy a ...
Description:
The FGL range is designed to satisfy a wide range of applications requiring high level of security and reliability. FGL batteries offer good performance with any discharge profile. fgl blocs can be installed in cabinets or racks. fgl uses proven vrla technology with 99% internal recombination efficiency, is non-spillable and ...
The Enersys CYCLON 8Ah monobloc battery has a ...
Description:
The Enersys CYCLON 8Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.Warning Do not charge in a sealed enclosure. Consists of a wound electrode in a polypropylene case in a metal can Direct thru-the-wall intercell connections Cost effective Power density High ...