Login / Register to access your benefits
Recently searched

    K Type Thermocouples

    A K-type thermocouple is a type of temperature sensor used for measuring temperature in various industrial and scientific applications. It is one of the most used thermocouple types due to its wide temperature range, accuracy, and durability.

    What is a K Type Thermocouple?

    The K-type thermocouple consists of two different metal wires, usually made of chromel and alumel. These two wires are joined at one end to form the sensing junction, while the other ends are connected to a measurement instrument or control system.

    The principle behind the operation of a thermocouple is based on the Seebeck effect, which states that when two dissimilar metals are connected at two different temperatures, a voltage is generated across the junction proportional to the temperature difference. The K-type thermocouple utilizes the voltage generated by the temperature gradient between the sensing junction and the reference junction to measure temperature.

    Why Use a K Type Thermocouple?

    K-type thermocouples can operate over a wide temperature range. They have good accuracy and stability, making them suitable for a variety of applications in industries such as manufacturing, heating, and cooling systems, food processing, and scientific research.

    To measure temperature using a K-type thermocouple, a thermocouple thermometer or a data acquisition system is typically used to measure the voltage across the thermocouple and convert it into temperature readings. The voltage output is nonlinear, so conversion tables or equations are used to accurately determine the temperature based on the voltage measurement.

    While K-type thermocouples are versatile and widely used, their accuracy may vary depending on factors such as the quality of the wires and the measurement equipment used. Calibrating the thermocouple periodically against a known temperature reference is recommended to ensure accurate temperature measurements.

    1 of 1
    Results per page