Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
Read more Read less

Filters

Viewing 1 - 20 of 215 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Communication Protocol Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time
RS Stock No. 444-3619
Mfr. Part No.XUX0ARCTT16
£147.00
Each
Units
Block Multimode 1.3 m, 2 m, 11 m, 40 m Relay 5-Terminal Screw 240V - 240V - Infrared IP65, IP67 3 A, 500 mA - <25 ms
RS Stock No. 444-3451
Mfr. Part No.XUB0BPSNM12
£85.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 512-4640
Mfr. Part No.XUK1ARCNL2
£85.00
Each
Units
Compact Retroreflective 7 m Relay 5-Wire Cable 2m 240V - 240V - Infrared IP65 3 A - <25 ms
RS Stock No. 444-3530
Mfr. Part No.XUK0AKSAM12
£103.00
Each
Units
Compact Through Beam (Emitter) 0.28 m, 0.8 m, 4 m, 30 m NPN/PNP 4-Pin M12 Connector - - 24V - Infrared IP65 100 mA - <2 ms
RS Stock No. 444-3401
Mfr. Part No.XUB0APSNM12
£81.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 444-3489
Mfr. Part No.XUM0APSAL2
£94.00
Each
Units
Block Multimode 0.1 m, 0.4 m, 3 m, 10 m PNP 3-Wire Cable 2m - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 512-4656
Mfr. Part No.XUK9ARCNL2
£92.00
Each
Units
Compact Retroreflective 5 m Relay 5-Wire Cable 2m 240V - 240V - LED IP65 3 A - <25 ms
RS Stock No. 444-3568
Mfr. Part No.XUX0AKSAM12
£131.00
Each
Units
Block Multimode 1.3 m, 2 m, 11 m, 40 m NPN/PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 444-3394
Mfr. Part No.XUB0APSNL2
£80.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 3-Wire Cable 2m - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 444-3625
Mfr. Part No.XUX0ARCTT16T
£78.00
Each
Units
Block Through Beam (Emitter) 40 m - 3-Terminal Screw 240V - 240V - Infrared IP65, IP67 3 A, 500 mA - <25 ms
RS Stock No. 455-4983
Mfr. Part No.XUK0ARCTL2
£118.00
Each
Units
Compact Multimode 0.28 m, 0.8 m, 4 m, 30 m Relay 5-Wire Cable 2m 240V - 240V - Infrared IP65 3 A - <25 ms
RS Stock No. 695-6823
Mfr. Part No.XUB5BPANM12
£68.00
Each
Units
Barrel Diffuse 0.6 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <1 ms
RS Stock No. 512-4662
Mfr. Part No.XUK5ARCNL2
£82.00
Each
Units
Compact Diffuse 1 m Relay 5-Wire Cable 2m 240V - 240V - Infrared IP65 3 A - <25 ms
RS Stock No. 394-8999
Mfr. Part No.XUK8AKSNM12
£133.00
Each
Units
Compact Diffuse 1 m NPN/PNP 4-Pin M12 Connector - - 24V - Infrared IP30, IP65 100 mA - <=2 ms
RS Stock No. 444-3495
Mfr. Part No.XUM0APSAM8
£94.00
Each
Units
Block Multimode 0.1 m, 0.4 m, 3 m, 10 m PNP 4-Pin M8 Connector - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 753-0337
Mfr. Part No.XUK2ARCNL2R
£76.00
Each
Units
Compact Through Beam (Receiver) 30 m Relay 5-Wire Cable 2m 240V - 240V - Infrared IP65 3 A - <25 ms
RS Stock No. 695-6820
Mfr. Part No.XUB4BPANM12
£59.00
Each
Units
Barrel Diffuse 0.1 m PNP 4-Pin M12 Connector - - 24V - Infrared IP65, IP67 100 mA - <1 ms
RS Stock No. 742-0798
Mfr. Part No.XUVE04M3KSNM8
£70.00
Each
Units
Fork Through Beam 3 mm NPN/PNP 4-Pin M8 Connector - - 24V - Infrared IP65 100 mA - 50 μs
RS Stock No. 444-3574
Mfr. Part No.XUX0AKSAT16
£134.00
Each
Units
Block Multimode 1.3 m, 2 m, 11 m, 40 m NPN/PNP 3-Terminal Screw - - 24V - Infrared IP65, IP67 100 mA - <2 ms
RS Stock No. 444-3445
Mfr. Part No.XUB0BPSNL2
£85.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 3-Wire Cable 2m - - 24V - Infrared IP65, IP67 100 mA - <2 ms