Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope. strongFeatures of a magnetic pickup/strong A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. strongWhat can magnetic pickups be used for?/strong Magnetic pickups can be used as parts of speedometers or a href="/web/c/test-measurement/rotational-measurement/tachometers/" target="_self"tachometers/a, which are integral parts of engines and industrial equipment.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS Stock No. 905-5292
Mfr. Part No.MP62TA00
BrandRed Lion
£38.92
Each
Units
Barrel NO - - - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel
RS Stock No. 905-5295
Mfr. Part No.MP37CA00
BrandRed Lion
£26.21
Each
Units
Barrel NO - - - - Wire Lead Threaded - - - - 1 V Steel
RS Stock No. 905-5254
Mfr. Part No.ASTC0000
BrandRed Lion
£59.57
Each
Units
Barrel NPN - - - - Wire Lead Flush - - 30V - 9 → 30 V dc Stainless Steel
RS Stock No. 905-5289
Mfr. Part No.LMPC0000
BrandRed Lion
£65.93
Each
Units
Barrel NPN - - - - 3-Pin Connector Flush 20 mA - 30V 5/8-24 9 → 30 V dc Stainless Steel
RS Stock No. 905-5298
Mfr. Part No.MP37TA00
BrandRed Lion
£33.36
Each
Units
Barrel NO - - - - M12 Connector Threaded - - - M12 1 V Steel