| Gefran | - | Logic, Relay | 100 → 240 V ac/dc | 48 x 96 (1/8 DIN)mm | - | 2 | 0°C | +50°C | 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Type (NI-Ni18Mo) Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R Thermocouple) °C, 0 → +1750 (Type S T | - | LED | IP65 | ON/OFF | - | - | - | - | Gefran 1200 | 1200 |
|
| Lumel | Communication Module Available | Relay, Voltage | 85 → 253 V ac/dc | 48 x 48mm | - | 1 | 0°C | +50°C | +200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N | - | Digital | IP20, IP65 | ON/OFF | - | - | PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | Panel Mount | - | RE72 |
|
| Red Lion | Communication Module Available | 4-20 mA, Relay | 100 → 240 V ac | 48 x 48mm | 2 | 2 | 0°C | +50°C | 0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 | PID Controller | LCD | IP65 | - | - | - | Analogue | Panel Mount | - | PXU |
|
| Adaptive | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Adaptive JUNIOR |
|
| Tempatron | - | Relay | 110 → 240 V ac | 48 x 48mm | - | - | -10°C | +50°C | - | - | - | - | - | - | - | K Type Thermocouple | 1/16 DIN | 0 → +400 °C | - |
|
| West Instruments | - | Linear | 24 → 48 V ac/dc | 48 x 48 (1/16 DIN)mm | - | 1 | 0°C | +55°C | - | ON/OFF | LED | IP20, IP66 | ON/OFF | - | - | - | - | P 6100 | P6100 |
|
| Omron | - | Linear, Analogue, 4-20 mA | 100 → 240 V ac | 48 x 48mm | - | 1 | -10°C | +50°C | -10 → +50 °C | ON/OFF, PID, 2-PID Controller | - | - | - | - | - | Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | Panel Mount | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | E5CC |
|
| Jumo | - | Analogue | 110 → 240 V ac | 48 x 96mm | - | 2 | -5°C | +55°C | - | - | 7-Segment LED Display | IP65 | ON/OFF, PID | - | - | - | - | Quantrol LC200 | QUANTROL |
|
| Jumo | Communication Module Available | Analogue | 110 → 240 V ac | 48 x 48 (1/16 DIN)mm | 1 (Analogue) | 1 | 0°C | +55°C | - | PID Controller | LCD, Multi Line | IP20, IP65 | ON/OFF, PID | - | - | Universal | - | dTRON 316 | dTRON |
|
| Carel | Communication Module Available | Analogue, Relay | 12 → 24 V ac, 12 → 30 V dc | 76.2 x 34.2mm | 2 (Analogue), 2 (Digital) | 2 | -10°C | +55°C | -50 → +150 (PTC) °C, -50 → +90 (NTC) °C | - | LED | IP10, IP65 | CO2, Humidity Control, Pressure Control, VOC | - | - | Analogue, Digital, NTC, PTC | Panel Mount | Carel IR33 | IR33 |
|
| West Instruments | Communication Module Available | Relay, SSR | 100 → 240 V ac | 48 x 48mm | - | 6 | 0°C | +60°C | - | - | 7-Segment LED Display | IP20, IP65 | ON/OFF | - | - | - | - | Pro Series Pro-16 | KS20 |
|
| Eliwell | - | - | 230 V ac | 74 x 32mm | 1 | - | -5°C | +55°C | - | - | - | - | - | - | - | K Type Thermocouple, J Type Thermocouple, PT100 | Panel Mount | -150 → +650 (PT100) °C, -40 → +750 (TCJ-K) °C | EMPLUS 600 |
|
| P.M.A | Communication Module Available | Relay | 18 → 30 V dc, 24 V ac | 96 x 48 (1/8 DIN)mm | - | 2 | -20°C | +65°C | 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermoco | ON/OFF | LED, Multi Line | IP00, IP20, IP65 | ON/OFF | - | - | - | - | PMA KS90-1 | KS90 |
|
| Jumo | - | Analogue | 110 → 240 V ac | 96 x 48 (1/8 DIN)mm | - | 5 | 0°C | +55°C | - | - | LCD, Multi Line | IP20, IP65 | ON/OFF, PID | - | - | - | - | dTRON 308Q | dTRON |
|
| Omron | - | SSR, Solid State Relay, Logic | 100 → 240 V ac | 48 x 48mm | - | 1 | -10°C | +55°C | -10 → +55 °C | ON/OFF, PID, 2-PID Controller | 11-Segment Digital | IP00, IP20, IP66 | ON/OFF, PID Controller | - | - | Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | Panel Mount | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | E5CC |
|
| Eurotherm | - | Logic, Relay | 100 → 230 V ac | 48 x 48mm | - | 2 + 1 (Change Over) | 0°C | +55°C | 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocou | - | LED | IP66 | ON/OFF | - | - | - | - | Piccolo P116 | Piccolo P116 |
|
| CAL | - | Relay, SSR | 24 V ac/dc | 48 x 48mm | 1 | 3 | 0°C | +55°C | - | - | 4 Digit | IP20, IP65 | Temperature Control | - | - | PT100, Thermocouple (J/K/C/R/S/T/B/L/N), Universal Input | 1/16 DIN | - | MAXVU16 |
|
| Red Lion | Communication Module Available | Relay | 100 → 240 V ac | 48 x 48mm | 2 | 1 | 0°C | +50°C | 0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 | PID Controller | LCD | IP65 | - | - | - | Analogue | Panel Mount | - | PXU |
|
| Schneider Electric | - | Relay | 24 V | 120 x 86mm | - | - | - | - | - | Temperature Control | - | - | - | - | - | - | Surface Mount | - | SE8000 |
|
| Eliwell | - | Relay | 12 V | 74 x 32mm | 1 | 1 | -50°C | +110°C | - | - | - | IP65 | - | - | - | K Type Thermocouple | Panel Mount | - | ICPlus |