Description | Price | Cutout Height | Cutout Width | Display Type | Number of Digits | Number of Phases | Communication Port Type | Number of Inputs | Number of Outputs | Pulse Output | Depth | Digit Height | Meter Accuracy | Minimum Temperature | Maximum Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
871-8302
BrandRS PRO
|
£46.25
Each
Units
|
119mm | 17.5mm | LCD | 6 | 1 | - | - | - | Yes | 62mm | - | 1 % | -25°C | +55°C | |
RS Stock No.
144-0531
BrandRS PRO
|
£158.75
Each
Units
|
100mm | 72mm | Backlit | 7 | 3 | - | - | - | Yes | 66mm | - | ±1 % | -20°C | +50°C | |
RS Stock No.
841-7765
Mfr. Part No.METSEPM5100
BrandSchneider Electric
|
£200.00
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 90mm | - | ±0.5 % | -25°C | - | |
RS Stock No.
841-7762
Mfr. Part No.METSEPM5310
BrandSchneider Electric
|
£385.00
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 90mm | - | ±0.5 % | -25°C | - | |
RS Stock No.
841-7768
Mfr. Part No.METSEPM5111
BrandSchneider Electric
|
£289.00
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 90mm | - | ±0.5 % | -25°C | - | |
RS Stock No.
841-7774
Mfr. Part No.METSEPM5320
BrandSchneider Electric
|
£416.00
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 90mm | - | ±0.5 % | -25°C | - | |
RS Stock No.
776-3014
Mfr. Part No.A9MEM3255
BrandSchneider Electric
|
£311.00
Each
Units
|
- | - | LCD | 10 | 1, 3 | - | - | - | Yes | 69mm | - | - | -20°C | - | |
RS Stock No.
723-2232
Mfr. Part No.7KM3133-0BA00-3AA0
BrandSiemens
|
£234.72
Each
Units
|
92mm | 92mm | LCD | - | - | - | - | - | Yes | 51mm | 54 mm | Class 1 | -10°C | - | |
RS Stock No.
841-7756
Mfr. Part No.METSEPM3250
BrandSchneider Electric
|
£359.00
Each
Units
|
- | - | LCD | - | 1, 3 | - | - | - | Yes | 70mm | - | 0.3 %, 0.5 % | -25°C | - | |
RS Stock No.
709-9707
Mfr. Part No.4850 3010
BrandSocomec
|
£119.50
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 80mm | - | Class 0.5 s (EN62053-21), Class 2 (EN61268) | -10°C | - | |
RS Stock No.
914-5281
Mfr. Part No.M850-LTHN-RS-PO
BrandHOBUT
|
£95.65
Each
Units
|
92mm | 92mm | LCD | 4 | 3 | - | - | - | Yes | 80mm | - | 0.1 (Frequency) %, 0.5 (Volts/Amps) %, 1 (Active Power) %, 1 (Apparent Power) %, 1 (Power Factor) % | -20°C | +70°C | |
RS Stock No.
709-9701
Mfr. Part No.4850 3011
BrandSocomec
|
£173.83
Each
Units
|
92mm | 92mm | LCD | - | 3 | - | - | - | Yes | 80mm | - | Class 0.5 s (EN62053-21), Class 2 (EN61268) | -10°C | - | |
RS Stock No.
913-9766
Mfr. Part No.METSEPM8244
BrandSchneider Electric
|
£1,766.00
Each
Units
|
- | - | LCD | - | 3 | - | - | - | Yes | 90.8mm | - | ±0.1 (Current, Voltage) %, ±0.2 (Active Energy) % | -25°C | +70°C | |
RS Stock No.
124-9875
Mfr. Part No.M880-DMF-RS-PO
BrandHOBUT
|
£104.35
Each
Units
|
45.5mm | 72mm | LCD | 16 | 1, 3 | - | - | - | Yes | 48.3mm | - | 0.1 (Frequency) Hz, 0.5 (Volts/Amps) %, 1 (Active Power) %, 1 (Apparent Power) %, 1 (Power Factor) % | -20°C | +70°C | |
RS Stock No.
789-4114
Mfr. Part No.2CMA100177R1000
BrandABB
|
£165.87
Each
Units
|
- | - | LCD | 7 | 3 | - | - | - | Yes | 65mm | - | 1 % | -40°C | - | |
RS Stock No.
789-4105
Mfr. Part No.2CMA100166R1000
BrandABB
|
£210.37
Each
Units
|
- | - | LCD | 7 | 3 | - | - | - | Yes | 65mm | - | 1 % | -40°C | - | |
RS Stock No.
789-4085
Mfr. Part No.2CMA100149R1000
BrandABB
|
£99.13
Each
Units
|
- | - | LCD | 6 | 1 | - | - | - | Yes | 65mm | - | 1 % | -40°C | - | |
RS Stock No.
785-0736
Mfr. Part No.EM2172DAV53XOSX
BrandCarlo Gavazzi
|
£195.38
Each
Units
|
68mm | 68mm | LCD | 7 | 3 | - | - | - | Yes | 64.3mm | - | ±0.5 % | -25°C | - | |
RS Stock No.
789-4127
Mfr. Part No.2CMA170533R1000
BrandABB
|
£228.20
Each
Units
|
- | - | LCD | - | 3 | - | - | - | Yes | 65mm | - | 1 % | -40°C | - | |
RS Stock No.
841-7752
Mfr. Part No.METSEPM3210
BrandSchneider Electric
|
£319.00
Each
Units
|
- | - | LCD | - | 1, 3 | - | - | - | Yes | 70mm | - | 0.3 %, 0.5 % | -25°C | - |