Digital Panel Ammeters

pDigital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industrial applications. These types of digital panel meters may be chosen over a href=/web/c/automation-control-gear/panel-meters-components/analogue-panel-ammeters/analogue panel ammeters/a when readings are being taken in low light as they offer a more visible display for readouts and easier monitoring./ph2How do you use digital panel ammeters?/h2pDigital ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change color, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points./ph2Types of digital panel ammeters/h2pThere are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various built-in measuring parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements based on the application the panel meter is being used for./p

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 388-5494
Mfr. Part No.CUB4I010
BrandRed Lion
£119.94
Each
Units
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -
RS Stock No. 388-5545
Mfr. Part No.CUB4I020
BrandRed Lion
£119.94
Each
Units
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -
RS Stock No. 653-7700
Mfr. Part No.CUB5IR00
BrandRed Lion
£119.15
Each
Units
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS Stock No. 905-5260
Mfr. Part No.CUB4CL40
BrandRed Lion
£161.24
Each
Units
DC 33mm 68mm LCD 3-1/2 Digits Only 53.6mm ±0.1 % 0°C +60°C CE Certified, EN61010-I, EN61326-I, UL Recognized 15.2 mm - 4 → 20mA
RS Stock No. 905-5670
Mfr. Part No.PAXLIT00
BrandRed Lion
£145.36
Each
Units
AC 44.5mm 91.4mm LCD 37259 - 104.1mm ±0.5 % 0°C +60°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2 No. 14-M95, CSA C22.2 No. 61010-1, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report # 04ME11209-20041018, IP20 (Rear of Unit), IP6 14.2 mm - -
RS Stock No. 653-7693
Mfr. Part No.CUB5IB00
BrandRed Lion
£131.06
Each
Units
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS Stock No. 905-5490
Mfr. Part No.CUB4CL30
BrandRed Lion
£161.24
Each
Units
- 33mm 68mm LCD 3.5 - 49.8mm - 0°C +60°C - 15.2 mm - 10 → 50 mA, 4 → 20 mA
RS Stock No. 466-1328
Mfr. Part No.PAXLID00
BrandRed Lion
£94.40
Each
Units
DC 44.5mm 91.4mm LED 3.5 Digits Only 104.1mm ±0.1 % 0°C +60°C - - - -
RS Stock No. 388-5488
Mfr. Part No.CUB4I000
BrandRed Lion
£109.61
Each
Units
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -