Motor Starters | DOL & Star Delta Starters | RS Components
Login / Register to access your benefits
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3097 Products showing for Motor Starters

    Schneider Electric
    Enclosure
    15 kW
    DOL
    -
    415 V ac
    -
    -
    IP65
    -
    Automatic
    -
    201mm
    101mm
    -
    Yes
    Green Premium
    -
    -
    153.5mm
    LC1D
    Schneider Electric
    -
    11 kW
    Soft Start
    Altistart 01
    415 V ac
    3
    22 A
    IP20
    -
    -
    -
    154mm
    45mm
    -
    -
    -
    -
    Screw Fixing
    131mm
    ATS01
    Schneider Electric
    -
    3 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    DIN Rail
    -
    LZ1H
    Schneider Electric
    -
    7.5 hp
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Schneider Electric
    -
    11.1 kW
    Soft Start
    Altistart 01
    480 V
    3
    22 A
    IP20
    -
    -
    -
    45mm
    154mm
    -
    -
    -
    -
    -
    135mm
    ATS01
    Schneider Electric
    -
    7.5 kW
    Soft Start
    Altistart 01
    240 V ac
    3
    32 A
    IP20
    -
    -
    -
    45mm
    154mm
    -
    Yes
    Green Premium
    -
    DIN Rail
    135mm
    ATS01
    ABB
    Enclosure
    4 kW
    DOL
    -
    500 V
    3
    25 A
    IP66
    3
    -
    -
    131mm
    107mm
    -
    -
    -
    -
    -
    131mm
    -
    Schneider Electric
    -
    55 → 250 kW
    Soft Start
    Altivar Soft Starter ATS480
    208 → 690 V ac
    3
    47 A
    IP00
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Schneider Electric
    -
    3 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    DIN Rail
    -
    LZ1H
    Lovato
    Enclosure
    0.75 kW
    DOL
    -
    400 V ac
    3
    -
    IP65
    4P
    Automatic
    -
    175mm
    88mm
    -
    -
    -
    -
    -
    109mm
    DOLC0
    Schneider Electric
    -
    160 kW
    Soft Start
    -
    690 V ac
    3
    170 A
    IP00
    -
    -
    -
    200mm
    340mm
    -
    Yes
    Green Premium
    -
    -
    265mm
    ATS48
    Schneider Electric
    Enclosure
    1.5 kW
    DOL
    -
    440 V ac
    3
    -
    IP657
    3P
    Automatic
    -
    165mm
    175mm
    -
    Yes
    Green Premium
    -
    -
    120mm
    LG7
    Schneider Electric
    -
    37 kW
    Soft Start
    Altistart 22
    -
    3
    75 A
    IP20
    -
    -
    -
    247mm
    145mm
    -
    Yes
    Green Premium
    -
    Surface Mount
    295mm
    ATS22
    Phoenix Contact
    Reversibility
    -
    Reversing Starter
    CONTACTRON
    24 V dc
    3
    600 mA
    IP20
    -
    -
    -
    127mm
    22.5mm
    -
    -
    -
    -
    DIN Rail
    114mm
    6, ELR H5-IES-PT- 24DC/500AC-0
    Schneider Electric
    -
    7.5 kW
    Soft Start
    Altistart 22
    440 V ac
    3
    17 A
    IP20
    -
    -
    -
    265mm
    130mm
    -
    Yes
    Green Premium
    -
    -
    169mm
    ATS22
    Schneider Electric
    Enclosure
    1.5 kW
    DOL
    -
    240 V ac
    3
    -
    IP65
    3P
    Automatic
    -
    160mm
    78mm
    -
    Yes
    Green Premium
    -
    -
    108mm
    LE1
    Schneider Electric
    Enclosure
    10 kW
    DOL
    -
    690 V ac
    -
    -
    IP657
    -
    Automatic
    -
    201mm
    101mm
    -
    Yes
    Green Premium
    -
    -
    153.5mm
    LC1D
    Schneider Electric
    -
    55 kW
    Soft Start
    -
    208 → 690 V ac
    3
    75 A
    IP00, IP20
    -
    -
    -
    190mm
    290mm
    -
    Yes
    Green Premium
    -
    -
    235mm
    ATS48
    Siemens
    -
    3 kW
    Reversing
    SIRIUS
    -
    -
    -
    -
    -
    -
    -
    141.6mm
    22.5mm
    -
    -
    -
    -
    Chassis Mount, Snap-On Mount
    100mm
    3RM1
    Schneider Electric
    -
    3 kW
    Reversing
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    22.5mm
    -
    Yes
    Green Premium
    -
    DIN Rail
    114.5mm
    LZ2H
    Results per page