Sanyo Denki Motor Controllers
In partnership with RS, Sanyo Denki bring to you a cost-effective and easy to use range of motor controllers. Sanyo Denki motor controllers are an efficient device that can control the speed, as well and the start and stop, of an electric motor. They effectively help to protect the motor from electrical faults and overload.
Why choose a motor controller from Sanyo Denki's range?
A Sanyo Denki motor controller can be used to achieve control over the motor's actions and help to reduce the costs incurred when there is a fault within the motor. They are more effective than a manual control or mechanical switch and are compatible with motors that exceed the limitations of mechanical switches.
Related links
- Motor Controllers
- Sanyo Denki Stepper Motor Controller, 2 Phase, 3 A, 36 V dc
- Sanyo Denki Stepper Motor Controller, 24 V/36 V ± 10%, 2 Phase, 3...
- Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase,...
- Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase,...
- Sprint Electric DC Motor Controller, 30 V ac, 60 V ac, 1 Phase,...
- Sprint Electric DC Motor Controller, 110 V ac, 240 V ac, 1 Phase,...
- McLennan Servo Supplies Stepper Motor Controller, 6 A