Inverter drives, also known as variable frequency drives (VFDs), are essential components in modern industrial and commercial applications. These intelligent devices provide precise control over motor speed and torque, and improve energy efficiency by allowing motors to operate at optimal speeds, resulting in significant savings.
With advanced features like built-in diagnostics and remote monitoring capabilities, inverter drives facilitate proactive maintenance, minimizing downtime and improving overall productivity. Whether used in HVAC systems, pumps, fans, or conveyors, inverter drives offer a cost-effective and efficient solution for controlling motor speed and optimizing performance. See our Inverter Drives guide for more information.
We offer a wide range of inverter drives available with different IP Ratings. See our clear guide to IP Ratings here.
Browse Inverter Drives by Feature
Variable Speed Drive: VSDs change the speed-driven equipment while leaving the motor to operate at its full design speed.
Variable Frequency Drive: VFDs control motor speed by varying the voltage and frequency applied to the stator of a standard AC motor. VFDs can vary speed control at start up, during the run, and at motor stop.
Single Phase Inverter: These convert a DC input into a single phase AC output. A single phase inverter can control the speed of motors or the power supply to smaller electrical systems.
3-Phase Inverter: Three-phase inverters convert DC voltage to three phase AC supply. It is used for high power and variable frequency drive applications.
3KW Inverters: A 3kW inverter converts the direct current electricity into alternating current electricity, used in solar panels the electricity generated can then power your home.
RS offer a wide range of Inverter Drives from a number of leading suppliers such as Siemens, Schneider Electric, Mitsubishi Electric, Allen Bradley, and ABB. Our commitment to Better World products with these ranges are designed to save energy.
IEC/EN 61800-5-1, CSA-C22.2 No. 14, EAC, IEC/EN61800-3, UL Report Applies to both US and Canada, RCM, NMMS7, UL File No.: E172143, cUL, UkrSEPRO, CE, UL, UL NMMS, ISO 9001, Specification for general require
IEC/EN 61800-3, IEC/EN 61800-5-1, UL File No.: E172143, IEC/EN61800-5, NMMS7, ISO 9001, IEC/EN 61800-2, IEC/EN61800-3, cUL, UL Report Applies to both US and Canada, UL Category Control No.: NMMS, CE, RCM, C