Squirrel Cage Motors
Squirrel cage motors are a type of induction motor. They are called squirrel cages because the shape of their rotor – the inner component connected to the output shaft looks like a cage. squirrel cage motors work no differently than most other induction motors and only differ in the specific interaction between rotor and stator. These motors are particularly suited for applications where the motor must maintain a constant speed, be self-starting, or there is a desire for low maintenance.
Applications
- Centrifugal pumps
- Industrial drives (e.g. to run conveyor belts)
- Large blowers and fans
- Machine tools
- Lathes and other turning equipment
&
Related links
- ABB Squirrel Cage Motor AC Motor IE3 4 Pole 415 V Foot Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 2 Pole 415 V Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE2 2 Pole Foot Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 2 Pole 415 V Flange Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 2 Pole 415 V Flange Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 2 Pole 415 V Flange Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 4 Pole 400 V Flange Mount Mounting
- ABB Squirrel Cage Motor AC Motor IE3 4 Pole 415 V Flange Mount Mounting