Single Phase Motors
Single phase motors are a type of AC motor that uses electromagnetic principles to create useful rotational energy, they operate in a similar way to 3 phase motors but are simplified. These motors need less maintenance than 3 phase motors, and will normally last longer. Single phase motors are used in equipment and machines that are smaller in size and require lower horsepower.
Types of single Phase Motor
- Split phase motor.
- Capacitor start motor.
- Capacitor start capacitor run motor.
- Permanent split capacitor (PSC) motor.
- Shaded pole motor
;Applications:
- Pumps
- Fans
- Refrigerators
- Compressors
- Portable Drills
Related links
- AC Motors
- NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 3 W, 1 Phase, 100 V
- Mini Motor Induction Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V
- Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor, 20 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 18 W, 3...
- Mini Motor Reversible Induction Geared AC Geared Motor, 270 W, 3...
- Oriental Motor 2GN Clockwise Induction AC Motor, 6 W, 1 Phase, 4...