Optocouplers

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 918-7002
Mfr. Part No.526100
£28.98
Each
Units
30 (On) V dc, 7 (Off) V dc 5.5 mA 2.75kV 0.4µs 3 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-6995
Mfr. Part No.6652500
£17.66
Each
Units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-6982
Mfr. Part No.52501
£27.21
Each
Units
48 (On) V dc, 5 (Off) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-6986
Mfr. Part No.52500
£17.66
Each
Units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7036
Mfr. Part No.3000-32522-2100040
£15.23
Each
Units
30 V ac/dc 9 mA 50V 15µs 5 Plug-In -25°C +50°C 15mm 5mm 28mm - 15 x 5 x 28 mm LED
RS Stock No. 918-7033
Mfr. Part No.3000-32512-2100040
£30.56
Each
Units
30 V ac/dc 9 mA 50V 15µs 5 DIN Rail -25°C +50°C 93mm 6.2mm 75.6mm - 93 x 6.2 x 75.6 mm LED
RS Stock No. 918-6976
Mfr. Part No.6652520
£34.63
Each
Units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-7014
Mfr. Part No.6652503
£35.17
Each
Units
48 (On) V dc, 5 (Off) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-6989
Mfr. Part No.6652501
£27.21
Each
Units
48 (On) V dc, 5 (Off) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-6998
Mfr. Part No.6652510
£27.69
Each
Units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-7005
Mfr. Part No.6652519
£30.56
Each
Units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-7046
Mfr. Part No.3000-90000-0300040
£6.33
Each
Units
- - - - - Plug-In - - 10mm 6mm - - - -
RS Stock No. 918-7008
Mfr. Part No.52519
£30.56
Each
Units
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7030
Mfr. Part No.3000-90000-0300010
£2.40
Each
Units
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS Stock No. 918-6970
Mfr. Part No.52520
£34.63
Each
Units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7049
Mfr. Part No.3000-90000-0300020
£2.40
Each
Units
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS Stock No. 918-7027
Mfr. Part No.90961
£1.81
Each
Units
- - - - 2 Plug-In - - - - - - - -
RS Stock No. 918-7011
Mfr. Part No.52503
£35.17
Each
Units
48 (On) V dc, 5 (Off) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS Stock No. 918-6992
Mfr. Part No.52510
£27.69
Each
Units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS Stock No. 918-7020
Mfr. Part No.90975
£8.71
Each
Units
- - - - 10 Plug-In - - - - - - - -