Aluminium Tape
Aluminium tape, often known as foil tape and has a wide range of applications suitable for use in a broad and varied collection of industries including electrical, construction, HVAC (heating, ventilation and air conditioning) and even DIY or arts and crafts.
Flexible and robust with excellent temperature resistance. Aluminium tape has the same qualities as a traditional aluminium foil on a roll whilst also boasting a layer of adhesive on the back that is both aggressive and long-lasting. The self-adhesive tape is a perfect way to protect, mask, cover or insulate while also aiding in repair work quickly and easily while remaining affordable.
Aluminium tapes come in a variety of different lengths and widths to suit a range of needs and often have a paper-based backing for rigidity while working and making it easy to remove.
Uses For Aluminium Tape
Aluminium tapes have a broad range of applications including;
- DIY
- Manufacturing Construction
- Arts Crafts
- Heating
- Ventilation
- Insulation
- HVAC
Popular Searches
Related links
- Metallic Tapes
- 3M 2245 Conductive Copper Tape, 25mm x 20m
- 3M 2245 Conductive Copper Tape, 12mm x 20m
- 3M 2245 Conductive Copper Tape, 6mm x 20m
- 3M 2245 Conductive Copper Tape, 19mm x 20m
- Advance Tapes AT541 Conductive Metallic Tape, 25mm x 33m
- Advance Tapes AT541 Conductive Metallic Tape, 19mm x 33m
- Advance Tapes AT528 Conductive Metallic Tape, 19mm x 33m