Cloth Gaffer Tapes
Cloth Gaffer Tapes are durable and flexible, with a strong adhesive for reliable sticking. These tapes are available in rolls of 25m or 50m lengths and a standard 50mm width. They are available in a range of colours, used to mark different applications as well as being available in both gloss and matt finishes. Cloth gaffer tapes are suitable for use around the home, in the workplace or in a multitude of industrial settings.
How does it work
Gaffer tape has a cloth substrate made of a heavy duty cotton, this is faced with an adhesive coating that when affixed to a surface, creates a high strength bond. The tape can bond to almost any surface you want and is usually used as a temporary measure to secure things such as signs, devices, cabling whilst being able to be easily removed by the user afterwards. Gaffer tape can also be used in longer-term scenarios due to its reliable high bond and robust cotton backing.
Popular Searches
Related links
- Gaffer Tapes
- Advance Tapes AT202 Silver Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
- Tesa Green Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick
- Reflex Packaging Black Acrylic Coated Gaffa Tape, 48mm x 66m, 3mm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape, 50mm x 50m, 0.26mm Thick
- Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
- Tesa Red Acrylic Coated Gaffa Tape, 50mm x 50m, 0.28mm Thick