Pipe Sealing Cord

What is Pipe Sealing Cord? Pipe sealing cord is a sealant designed for locking and sealing plastic and metal pipes with thread sizes of up to 4" NPT (National Pipe Thread). The cord is wound from the dispenser on to the threads of the pipe. The fittings are then screwed on and an instant seal is produced. Pipe sealing cord allows small adjustments in the thread to be made before use and is a more effective alternative to paste and hemp combinations.Benefits No cure time, produces an instant, full pressure seal Quick and easy to use Complies with relevant standards Ergonomic dispenser with built-in cutting tool Allows small readjustments of up to 45° to be made before useApplicationPipe sealing cord can be used in both domestic and industrial pipe systems. Applications include pipes and fittings for hot or cold drinking or waste water, gas, compressed air and industrial oils. Pipe sealing cord is often used by plumbers and gas engineers

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Application Length Colour Maximum Operating Temperature Chemical Composition Minimum Operating Temperature Operating Temperature Range Package Type Specific Gravity
RS Stock No. 508-6655
Mfr. Part No.483283
BrandLoctite
£4.39
Each
Units
Thread Sealing 50m White +150°C - - Maximum of +150 °C - -
RS Stock No. 123-8817
Mfr. Part No.Loctite 55
BrandLoctite
£11.83
Each
Units
Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems, Tanks, Water Lines 160m White 130°C Polyamide -55°C -55 → +130 °C Container 1.25