Silicone Adhesives

Silicone adhesive is a material comprised from elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance.

Where can I use Silicone Adhesives?


  • Electronical environments

  • Automotive industry

  • Aerospace applications

  • Construction industries

  • General purposes

Features and Benefits of Silicone Adhesives


  • Biocompatibility

  • Clamping is not always necessary when applying a Silicone adhesive to a product or material

  • Simplifies construction through increasing strength to hold heavy or dynamic loads

  • Prevents material fatigue and failure by achieving uniform transmission of the load (stress distribution) and by maintaining the structural integrity (no thermal or mechanical weakening of parts)

  • Saves production costs through replacing commonly used fasteners with a silicone adhesive such as screws and rivets.

  • Applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.

  • Excellent temperature and UV resistance

  • Flexible bonding

  • A great solution for many applications, due to its excellent resistance to moisture and weathering. Applications such as guttering, building materials, metal, glass, fibreglass, rubber, wood, fabric and some plastics.

  • The curing of the adhesive can vary between 20 minutes up to 72 hours, once cured the silicone becomes mechanically and chemically locked into place.

  • Chemically and thermally stable

  • Skins over in less than an hour, usually drying at room temperature

  • Even when dried, the adhesive is flexible

  • Silicone adhesive is a great solution when used as a sealant when sealing two materials together, this is because more often than not the adhesive is non-corrosive

RS Components supplies a great range of silicone adhesives, brought to you from leading brand such as Loctite, Acc Silicones and of course our very trusted own brand RS Pro.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Trade Name Package Type Package Size Cure Time Number of Parts Thermal Conductivity Colour Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range
RS Stock No. 458-733
Mfr. Part No.AS1821
£32.85
Each
Units
AS1821 Cartridge 310 ml 24 (25 °C) h 1 0.2W/mK Black +220°C -50°C -50 → +220 °C
RS Stock No. 458-793
Mfr. Part No.AS1805
£34.68
Each
Units
AS1805 Cartridge 310 ml 8 (25 °C) h 1 0.2W/mK Red +300°C -50°C -50 → +300 °C