Conductive Adhesives

Conductive adhesives are a type of liquid that can be applied to create a thin and flexible layer of highly electrical conductive material to an area or device.How do they work?The liquid itself will contain different conductive adhesives such as iron, copper, gold etc and will disperse these equally in the form of a polymer resin. The resin can be applied to several different areas of use and will help make repairs for instance.Different types of containers:Brush – A simple brush will be attached to the underneath of the lid or completely removable. The brush can then be used to apply smooth amounts of the adhesive to any surface area making it practical on all kinds of surfacesSyringe – A Syringe may come with your adhesive and can be used for tight to reach places. If you need to inject amounts into corners or holes, a syringe is perfect for this type of job.Features and benefits:Thin film means only a small amount has to be used, making it very cost effectiveDries at room temperatureAdhesion to several different types of materialsGreat electrical conductionLow surface resistanceGrey or silver colouringDifferent bottle sizes available for different scale jobsEasy to storeLightweight and smallLow odourQuick drying timesLiquid and solids availableWhere might I use some?Electroplating pre coatsContact surfacesPotentiometer tracksEarthing StripsCircuit boardsUsed instead of soldering in some cases

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Product Type Conductive Element Package Type Package Size Cure Time Applicator Type Chemical Composition Dielectric Strength Maximum Operating Temperature Minimum Operating Temperature Odour Operating Temperature Range Physical Form Setting Time
RS Stock No. 496-265
Mfr. Part No.CW2400
£89.68
Each
Units
Epoxy Silver Tube 0.25 oz 24 h - - - - - - - - -
RS Stock No. 665-4849
Mfr. Part No.CW2000
£10.56
Each
Units
Paint Nickel Pen 9 g 24 (25 °C) h - - - - - - - - -
RS Stock No. 388-8673
Mfr. Part No.CW2605
£23.89
Each
Units
Repair Kit Carbon Kit 3 g - Brush - - - - - - - -
RS Stock No. 496-243
Mfr. Part No.CW2200MTP
£53.20
Each
Units
Paint Silver Pen 7 g 20 → 30 (25 °C) min - - - - - - - - -
RS Stock No. 665-4842
Mfr. Part No.CW2900
£40.04
Each
Units
Paint Silver Pen 8.5 g 1 (25 °C) h, 15 (80 °C) min - - - - - - - - -
New
RS Stock No. 192-2020
Mfr. Part No.CW2205
£24.13
Each
Units
Paint Silver Bottle 5 g 3 → 5 min Brush - - +205°C - - - Liquid -