- RS Stock No. 286-8627
- Mfr. Part No. 2081384-4
- Brand TE Connectivity
- Connector 1 FAKRA Plug
- Terminated/Unterminated Terminated
- Coaxial Type -
- Connector 2 FAKRA Plug
Each
£33.21
- RS Stock No. 277-7226
- Mfr. Part No. 6-1419137-4
- Brand TE Connectivity
- Coil Voltage 12V dc
- Coil Power 1.2W
- Coil Resistance 119 Ω
- Contact Configuration SPDT
Each
£4.45
- RS Stock No. 782-1160
- Mfr. Part No. 91066-1
- Brand TE Connectivity
- Features -
- Contact Type -
- Crimp Connector Type -
- Tool Type Extraction & Insertion Tool
Each
£20.37
- RS Stock No. 718-1800
- Mfr. Part No. 1-1462038-6
- Brand TE Connectivity
- Features -
- Coil Voltage 12V dc
- Contact Configuration DPDT
- Mounting Type PCB Mount
Each
£2.81
- RS Stock No. 229-1472
- Mfr. Part No. 44A0111-18-0
- Brand TE Connectivity
- Features -
- Cross Sectional Area 0.96 mm²
- Sheath Colour Black
- American Wire Gauge 18 AWG
1 Reel of 100 Metre(s)
£97.00
- RS Stock No. 244-6571
- Mfr. Part No. 206043-1
- Brand TE Connectivity
- Features -
- Number of Contacts 14
- Gender -
- Mounting Type Panel Mount
Each
£5.84
- RS Stock No. 371-5626
- Mfr. Part No. 58521-1
- Brand TE Connectivity
- Features Ratcheting
- Series PRO-CRIMPER III
- Wire Size AWG 20 → 16AWG
- Crimp Connector Type -
Each
£465.33
- RS Stock No. 719-4600
- Mfr. Part No. 1-175195-2
- Brand TE Connectivity
- Gender Female
- For Use With Dynamic 3000 Connector Housing
- Series Dynamic 3000
- Minimum Wire Size mm² 0.2mm²
Each (In a Pack of 50)
£0.455
- RS Stock No. 395-7369
- Mfr. Part No. 929967-1
- Brand TE Connectivity
- Gender Male
- Contact Size -
- Wire Size 20 → 17 AWG
- Termination Method Crimp
Each (In a Pack of 10)
£0.244
- RS Stock No. 647-6267
- Mfr. Part No. SMW368RJT
- Brand TE Connectivity
- Resistance 68Ω
- Package/Case -
- Technology Wire Wound
- Tolerance ±5%
Each (In a Pack of 5)
£0.52
TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 15A Current Rating
- RS Stock No. 782-7931
- Mfr. Part No. W57-XB7A4A10-15
- Brand TE Connectivity
- Current Rating 15A
- Number of Poles 1
- Range -
- Voltage Rating 250V ac
Each
£2.63
- RS Stock No. 701-5560
- Mfr. Part No. CPF0402B64K9E1
- Brand TE Connectivity
- Resistance 64.9kΩ
- Package/Case 0402 (1005M)
- Technology Thin Film
- Tolerance ±0.1%
Each (In a Pack of 10)
£0.195
- RS Stock No. 909-7839
- Mfr. Part No. 1-1718644-1
- Brand TE Connectivity
- Number of Contacts 3
- Type Automotive connector housing
- Gender Female
- Number of Rows 1
Each
£0.84
- RS Stock No. 239-6685
- Mfr. Part No. PB6B2RS3M2CAL00
- Brand TE Connectivity
- Features -
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
Each
£3.23
- RS Stock No. 452-600
- Mfr. Part No. 1-104480-6
- Brand TE Connectivity
- Gender Female
- For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings
- Series AMPMODU Short Point
- Minimum Wire Size mm² 0.1mm²
Each (In a Pack of 100)
£0.139
- RS Stock No. 223-0607
- Mfr. Part No. CRG0805F22K
- Brand TE Connectivity
- Resistance 22kΩ
- Package/Case 0805
- Technology Thick Film
- Tolerance ±1%
Each (In a Pack of 50)
£0.013
- RS Stock No. 718-8015P
- Mfr. Part No. 5-160447-6
- Brand TE Connectivity
- Spade Connector Type -
- Type Receptacle
- Gender Female
- Minimum Wire Size mm² 1mm²
Each (Supplied in a Bag)
£0.639
- RS Stock No. 170-6692
- Mfr. Part No. CGPT-R-3.2-0
- Brand TE Connectivity
- Features Flame Retardant
- Sleeve Diameter 3.2mm
- Colour Black
- Shrunk Diameter 1.6mm
Each
£2.348
- RS Stock No. 162-811
- Mfr. Part No. 404802692036
- Brand TE Connectivity
- Maximum Resistance 2.2kΩ
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each
£24.50
- RS Stock No. 214-3733
- Mfr. Part No. 160136
- Brand TE Connectivity
- Series PLASTI-GRIP
- Series Number -
- Insulation Insulated
- Insulation Material PVC
Each (In a Pack of 100)
£0.792
Faraday Road, Swindon, SN3 5HH, United Kingdom