Cypress Semiconductor CYWUSB6953-48LFXC, System-On-Chip for Wireless USB, 48-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
626-5657
Mfr. Part No.:
CYWUSB6953-48LFXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Application

Wireless USB

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7.1 x 7.1 x 0.95mm

Height

0.95mm

Length

7.1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

0 °C

Width

7.1mm

CYRF69103 2.4GHz PRoC™ Wireless System-on-Chip


The CYRF69103 wireless SoC is designed to implement low-cost wireless systems operating in the worldwide 2.4 GHz ISM frequency band. Direct Sequence Spread Spectrum (DSSS) technology is available for improving interference performance.

RF Frequency Range: 2.400 to 2.483GHz ISM band with 98 channels
RF Output Power: up to +4dBm
Receiver Sensitivity: -97dBm @ 125kbps, DSSS, 0.1% BER
Modulation: GFSK
OTA Data Rate: 1Mbps (no DSSS), 250kbps (with DSSS)
Auto Transaction Sequencer (ATS)
Packet handler with 16-byte data buffers
Supports auto-retry/acknowledge operation
Supports Cyclic Redundancy Check (CRC16)
Analogue RSSI
12MHz M8C-core 8-bit SoC with 8KB Flash memory, 256B RAM
15 x GPIO pins
4 x Timers
Host communication: serial SPI
Sleep mode
Battery monitor
Power supply: +1.8 to +3.6Vdc
Operating temperature range: 0 to +70°C
Applications: Human Interface Devices (HID), Home automation, Local communication for the Internet of Things (IoT)

Approvals

ETSI, FCC, ARIB