- RS Stock No.:
- 616-7812
- Mfr. Part No.:
- PHE448SB3220JR06
- Brand:
- KEMET
270 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.858
(exc. VAT)
£1.03
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.858 | £8.58 |
100 - 490 | £0.566 | £5.66 |
500 - 2490 | £0.488 | £4.88 |
2500 - 4990 | £0.396 | £3.96 |
5000 + | £0.383 | £3.83 |
*price indicative |
- RS Stock No.:
- 616-7812
- Mfr. Part No.:
- PHE448SB3220JR06
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE448 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 616-7812
- Mfr. Part No.:
- PHE448SB3220JR06
- Brand:
- KEMET
Related links
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 330pF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 2.2nF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 150pF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 1.8nF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 1.5nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 2.7nF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 470pF, Through Hole
- KEMET PHE448 Polypropylene Film Capacitor 700 V ac 1nF, Through Hole