- RS Stock No.:
- 616-7777
- Mfr. Part No.:
- PHE448RB4470JR06
- Brand:
- KEMET
3590 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.388
(exc. VAT)
£0.466
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.388 | £3.88 |
*price indicative |
- RS Stock No.:
- 616-7777
- Mfr. Part No.:
- PHE448RB4470JR06
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 1.6 kV dc, 650 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE448 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 6.5mm |
Height | 12.5mm |
Dimensions | 18 x 6.5 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 616-7777
- Mfr. Part No.:
- PHE448RB4470JR06
- Brand:
- KEMET
Related links
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 8.2nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 650 V ac 4.7nF,...
- KEMET PHE448 Polypropylene Film Capacitor 650 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 330nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 650 V ac...
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 470nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 4.7nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 650 V ac 33nF, Through Hole