USB to DH-485 Interface
- RS Stock No.:
- 510-2814
- Mfr. Part No.:
- 1747-UIC
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£123.00
(exc. VAT)
£147.60
(inc. VAT)
- RS Stock No.:
- 510-2814
- Mfr. Part No.:
- 1747-UIC
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Interface Module | |
| For Use With | SLC 5/01, SLC 5/02, SLC 5/03, SLC 5/04, SLC 5/05 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Interface Module | ||
For Use With SLC 5/01, SLC 5/02, SLC 5/03, SLC 5/04, SLC 5/05 | ||
RoHS Status: Not Applicable
Allen Bradley Interface Module For Use With SLC Series, 12in Cable - 1747-UIC
This versatile interface module from Rockwell Automation's Allen Bradley range is used to connect computers with USB ports to terminals on processors in the SLC-500 series for programming and automation applications. This converter consists of two DH-485 (Data Highway), one RJ-45 (Registered Jack) and one RS-232 (Recommended Standard) DB9 (D-sub) port, providing flexible support options for a range of devices. It's simple to use as it doesn't need additional driver software to be installed.
Features and Benefits
• Convenient 12-inch cable length for connection to USB ports in tight spaces
• Powered by a USB port without the need for an external power source for enhanced portability and versatility
• Broad compatibility with a wide range of Windows operating systems
• Three LED (light-emitting diode) indicators for clear display of communication status
• Powered by a USB port without the need for an external power source for enhanced portability and versatility
• Broad compatibility with a wide range of Windows operating systems
• Three LED (light-emitting diode) indicators for clear display of communication status
Standards and certifications
• BS EN 61340-5-1:2007 (British Standard)
• ANSI/ESD S20.20:2014 (American National Standards Institute)
• ANSI/ESD S20.20:2014 (American National Standards Institute)
What status indicators does this module have?
There are three green LED indicators on this converter. One solid light is tagged 'OK' to indicate the USB port is powered and operational. Another light, tagged 'USB', is a flashing indicator that signifies the USB port is transmitting or receiving data. The final indicator is tagged 'DH-485' and flashes to indicate the module is sending data on the DH-485 network.