Afumex LSX 2 core 4mm cable 100m
- RS Stock No.:
- 468-1984
- Mfr. Part No.:
- 20148569
- Brand:
- Prysmian
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£172.36
(exc. VAT)
£206.83
(inc. VAT)
- RS Stock No.:
- 468-1984
- Mfr. Part No.:
- 20148569
- Brand:
- Prysmian
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 4 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Cable Type | Afumex LSX | |
| Current Rating | 40 A | |
| Outer Diameter | 12mm | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Voltage Rating | 1 kV | |
| Conductor Strand Type | Stranded | |
| Conductor Resistance | 4.61 Ω/km | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -20°C | |
| American Wire Gauge | 11 AWG | |
| Series | LSX | |
| Insulation Material | PEX | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 4 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Cable Type Afumex LSX | ||
Current Rating 40 A | ||
Outer Diameter 12mm | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Voltage Rating 1 kV | ||
Conductor Strand Type Stranded | ||
Conductor Resistance 4.61 Ω/km | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -20°C | ||
American Wire Gauge 11 AWG | ||
Series LSX | ||
Insulation Material PEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB