Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 16 AWG
- RS Stock No.:
- 454-8837
- Mfr. Part No.:
- 1125312
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£462.67
(exc. VAT)
£555.20
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £462.67 | £9.253 |
*price indicative |
- RS Stock No.:
- 454-8837
- Mfr. Part No.:
- 1125312
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 300/500V Voltage Rating, 15.4mm OD - ÖLFLEX Series - 1125312
Use this LAPP control cable to make data and power connections between your industrial appliances. As it's covered with a steel braid, it's shielded against EMI to minimise disruption to your setup. Thanks to highly conductive bare copper cores, the cable forms reliable electrical connections to give you an efficient power supply. Each of the 12 internal conductors is labelled for easy identification during installation.
Features & Benefits
• Durable PVC jacket for effective protection against flame, chemicals and oils
• Non-wicking insulation prevents corrosion from moisture for reliable connections
• Stranded conductor cores bend easily for easy installation in awkward spaces
• Wide operating temperature range between -40°C and +80°C for use in demanding settings
• Non-wicking insulation prevents corrosion from moisture for reliable connections
• Stranded conductor cores bend easily for easy installation in awkward spaces
• Wide operating temperature range between -40°C and +80°C for use in demanding settings
Applications
• Automated assembly lines
• Food processing
• Construction industry
• Food processing
• Construction industry
Do I need to use an earth conductor with this cable?
No, this cable includes a clearly identified earth conductor core for protection against electrical surges.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 SY |
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
CPR Certification | Eca |
American Wire Gauge | 16 AWG |
Outer Diameter | 15.4mm |
Sheath Material | PVC |
Current Rating | 18 A |
Filler Material | Non-Wicking Filler |
Core Strands | 30/0.25 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Conductor Material | Copper |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
Bedding Material | PVC |
Screen Type | Galvanised Steel Braid |
- RS Stock No.:
- 454-8837
- Mfr. Part No.:
- 1125312
- Brand:
- Lapp