- RS Stock No.:
- 454-8770
- Mfr. Part No.:
- 0026356
- Brand:
- Lapp
4 In stock - FREE next working day delivery available
Added
Price 1 Reel of 25 Metre(s)
£582.86
(exc. VAT)
£699.43
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £582.86 | £23.314 |
*price indicative |
- RS Stock No.:
- 454-8770
- Mfr. Part No.:
- 0026356
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
This Olflex Classic cable is made up of extra-fine copper wire strands with a PVC core insulation. It features a durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
Mechanical Resistance
Oil Resistant
Suitable for Power Chains
UV Resistant
Flame Retardant to IEC 60332-1-2
Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
Machine Tools
Transfer Lines
Production and Assembly Lines
Moving Machine Parts
Control and measurement circuits
Standards
VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282
Standards
VDE0295 Class 6/IEC 228 Cl.6 (Conductor); VDE 0293 (Colour Code); VDE 0245/0281(Cores); VDE 0245/0282 (Sheath)
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC FD |
Number of Cores | 18 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 25m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 15 AWG |
Outer Diameter | 16.3mm |
Sheath Material | PUR |
Standards Met | CE |
Drain Wire | Yes |
Screen Type | Unscreened |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
- RS Stock No.:
- 454-8770
- Mfr. Part No.:
- 0026356
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 18 AWG
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1 mm² 25m 17 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC FD 810 Control Cable 1.5 mm² 25m 16 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX SERVO FD Control Cable 1.5 mm² Orange PUR Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC FD Control Cable 1.5 mm² Unscreened Grey PUR...