- RS Stock No.:
- 448-957
- Mfr. Part No.:
- 11285000
- Brand:
- Epic Contact
51 In stock - FREE next working day delivery available
Added
Price Each
£12.70
(exc. VAT)
£15.24
(inc. VAT)
Units | Per unit |
1 - 9 | £12.70 |
10 - 24 | £12.19 |
25 - 49 | £11.70 |
50 + | £11.18 |
- RS Stock No.:
- 448-957
- Mfr. Part No.:
- 11285000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-DD Plug and Socket Inserts
Crimp termination
High density ideal for applications where large numbers of contacts have to be fitted to power cables
Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries
For Hoods and Housings see typically stock no. 448-698
High density ideal for applications where large numbers of contacts have to be fitted to power cables
Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries
For Hoods and Housings see typically stock no. 448-698
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | H-DD |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 25P |
Number of Rows | 4 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 25 |
Contact Plating | Gold, Silver |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 7 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 24 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female, H-DD Series
- Epic Contact Heavy Duty Power Connector Insert Male 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 15 Contacts
- Epic Contact Plug Kit 10A H-DD, 250 V
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male, H-DD Series