- RS Stock No.:
- 444-0884
- Mfr. Part No.:
- 0015307
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£258.35
(exc. VAT)
£310.02
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £258.35 | £5.167 |
*price indicative |
- RS Stock No.:
- 444-0884
- Mfr. Part No.:
- 0015307
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® 150 Quattro
From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.
The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.
Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.
Features and Benefits
Oil-resistant according to EN 50363-4-1: TM5
Flame-retardant according to IEC 60332-1-2
Chemical resistance
PVC Core Insulation
Twisted cores in layers
Silver-grey RAL 7001
Nominal Voltage 300/500V
Applications
Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;
HVAC Systems
Plant Engineering
Machine Tools
Accessories
OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.
Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.
Features and Benefits
Oil-resistant according to EN 50363-4-1: TM5
Flame-retardant according to IEC 60332-1-2
Chemical resistance
PVC Core Insulation
Twisted cores in layers
Silver-grey RAL 7001
Nominal Voltage 300/500V
Applications
Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;
HVAC Systems
Plant Engineering
Machine Tools
Accessories
OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
H05VV5-HAR, HD21.13, VDE 0295, part 5/IEC60228 C1.5
Standards
VDE 0295, part 5/IEC60228 C1·5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX 150 |
Number of Cores | 7 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 15 AWG |
Outer Diameter | 12.5mm |
Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
- RS Stock No.:
- 444-0884
- Mfr. Part No.:
- 0015307
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CRANE F Control Cable 1.5 mm² Unscreened Black Rubber...
- Lapp ÖLFLEX HEAT 180 SiHF Control Cable 1.5 mm² Unscreened Red...
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² 50m 16 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Blue...
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1.5 mm² Unscreened Grey...