- RS Stock No.:
- 444-0806
- Mfr. Part No.:
- 0015203
- Brand:
- Lapp
5 In stock - FREE next working day delivery available
Added
Price 1 Reel of 100 Metre(s)
£154.60
(exc. VAT)
£185.52
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £154.60 | £1.546 |
*price indicative |
- RS Stock No.:
- 444-0806
- Mfr. Part No.:
- 0015203
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 7mm Outer Diameter, 500V Voltage Rating - ÖLFLEX Series - 0015203
Connect your industrial automation and control equipment using this control cable from LAPP. The jacket and core insulation are made from a durable PVC compound, so the cable is resistant to oils and chemicals. This material is flame retardant, so it improves the fire safety of your installations. The copper conductors transfer signals reliably and twisted cores reduce interference. A minimum bend radius of 4 times the cable diameter makes this a flexible option.
Features & Benefits
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Length of 100m for installation in larger workplaces
• Drain wire to provide effective grounding and boost safety
• Length of 100m for installation in larger workplaces
• Drain wire to provide effective grounding and boost safety
Applications
• Plant machinery
• Industrial automation
• HVAC systems
• Machine tools
• Industrial automation
• HVAC systems
• Machine tools
What type of installation is this control cable suitable for?
This control cable is suitable for fixed indoor installations with a medium mechanical load and occasional flexing.
Standards
VDE 0295, part 5/IEC60228 C1·5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX 150 |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 7mm |
Sheath Material | PVC |
Standards Met | CE, CSA, UL |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Voltage Rating | 500 V |
Fire Behaviour | Flame Retardant |
Related links
- Lapp ÖLFLEX 150 Control Cable 1 mm² 50m 17 AWG
- Lapp ÖLFLEX 150 Control Cable 0.75 mm² 100m 18 AWG
- Lapp ÖLFLEX CLASSIC 130 Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX 150 Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² 100m 16 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX 150 Control Cable 1 mm² 100m 17 AWG
- Lapp ÖLFLEX CLASSIC 130 Control Cable 1 mm² Unscreened Grey LSZH...