- RS Stock No.:
- 444-0109
- Mfr. Part No.:
- 2170208
- Brand:
- Lapp
3 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£271.65
(exc. VAT)
£325.98
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £271.65 | £5.433 |
*price indicative |
- RS Stock No.:
- 444-0109
- Mfr. Part No.:
- 2170208
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® BUS P Combi IBS
Installation remote bus cable (INBC)
Suitable for stationary applications
Data pairs and power supply cable (3 pairs x 2 cores x 0.22mm2) +3 cores x 1.0mm2
Overall screen of tinned copper wires
Outer sheath PUR, halogen-free, flame-resistant, violet RAL 4001
Suitable for stationary applications
Data pairs and power supply cable (3 pairs x 2 cores x 0.22mm2) +3 cores x 1.0mm2
Overall screen of tinned copper wires
Outer sheath PUR, halogen-free, flame-resistant, violet RAL 4001
Standards
DIN 19258; EN 50254; VDE 472; IEC 332.1; DIN 47100 Colour Code
Approvals
UL listed / UL listed for Canada
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC BUS IBS |
Cross Sectional Area | 0.22 mm², 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Cable Shape | Twisted Pair |
Sheath Colour | Purple |
American Wire Gauge | 17 AWG |
Outer Diameter | 7.9mm |
Sheath Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Voltage Rating | 250 V |
Screen Type | Tinned Copper |
Armoured | Yes |
Oil Resistant | Yes |
Insulation Material | PE |
Maximum Operating Temperature | +80°C |
Conductor Material | Bare Copper |
- RS Stock No.:
- 444-0109
- Mfr. Part No.:
- 2170208
- Brand:
- Lapp
Related links
- Lapp UNITRONIC BUS PB FD P Data Cable 0.25 mm² 100m 24 AWG
- Lapp UNITRONIC BUS PB Data Cable 0.64 mm² 100m 19 AWG
- Lapp UNITRONIC BUS PA FC Data Cable 1 mm² 50m 17 AWG
- Lapp UNITRONIC BUS LD Data Cable Screened Purple PUR Sheath, 24 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.25 mm² Screened Purple PUR 22 AWG
- Lapp UNITRONIC BUS PB FD P Data Cable 0.64 mm² P 50m 19 AWG
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² 100m 18 AWG
- Lapp UNITRONIC BUS PB FC Data Cable Screened Purple PVC Sheath