- RS Stock No.:
- 418-0598
- Mfr. Part No.:
- 10194000+19082000+71200300
- Brand:
- Epic Contact
16 In stock - FREE next working day delivery available
Added
Price Each
£31.61
(exc. VAT)
£37.93
(inc. VAT)
Units | Per unit |
1 - 9 | £31.61 |
10 - 24 | £30.35 |
25 - 49 | £29.08 |
50 + | £27.82 |
- RS Stock No.:
- 418-0598
- Mfr. Part No.:
- 10194000+19082000+71200300
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | M25 |
Pole Format | 16P+E |
Body Orientation | Side Entry |
Related links
- Epic Contact Connector Insert 16A H-BE 600 V
- Epic Contact Connector Set 10A H-A, 440 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 72 (H-DD)...
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Panel Kit 10A H-A, 440 V