- RS Stock No.:
- 418-0548
- Mfr. Part No.:
- 10190000+19012000+71200200
- Brand:
- Epic Contact
45 In stock - FREE next working day delivery available
Added
Price Each
£24.62
(exc. VAT)
£29.54
(inc. VAT)
Units | Per unit |
1 - 9 | £24.62 |
10 - 24 | £23.64 |
25 - 49 | £22.65 |
50 + | £21.69 |
- RS Stock No.:
- 418-0548
- Mfr. Part No.:
- 10190000+19012000+71200200
- Brand:
- Epic Contact
Technical Reference
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10190000
- Datasheet - 19012000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector, M20 Thread, 0.5 to 2.5mm² Wire Range - EPIC Series - 10190000+19012000+71200200
Get a grip on your appliance's power needs with this heavy duty power connector from LAPP. Its silver-plated copper alloy contacts make efficient electrical connections, keeping power flowing reliably. Harsh industrial conditions are no problem for this unit, as its IP65-rated hood shields your connection against dust and low-pressure water jets. A 16A current rating means you can rest assured it gets demanding electrical loads safely to their destination.
Features & Benefits
Lifespan of at least 100 mating cycles, so it provides long-lasting connectivity
Industry-standard M20 thread connection fits in with commonly used equipment
Connector insert, hood and cable gland come as a set, letting you start assembly right away
Industry-standard M20 thread connection fits in with commonly used equipment
Connector insert, hood and cable gland come as a set, letting you start assembly right away
Applications
Renewable energy installations
Electric vehicle charging
Metalworking
Electric vehicle charging
Metalworking
Do I need to add an earth connection to this product?
No, this unit comes with a built-in earth conductor, so it's protected against hazardous electrical loads.
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | M20 |
Pole Format | 6P+E |
Body Orientation | Side Entry |
- RS Stock No.:
- 418-0548
- Mfr. Part No.:
- 10190000+19012000+71200200
- Brand:
- Epic Contact
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10190000
- Datasheet - 19012000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Related links
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Hood Kit 16A H-BE, 440 V
- Epic Contact Surface Kit 16A H-BE, 440 V
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Plug Kit 10A H-A, 440 V
- Epic Contact Panel Kit 10A H-A, 440 V
- Epic Contact Plug Kit 16A H-BE 440 V