- RS Stock No.:
- 387-6838
- Mfr. Part No.:
- 1119203
- Brand:
- Lapp
59 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£59.95
(exc. VAT)
£71.94
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £59.95 | £1.199 |
*price indicative |
- RS Stock No.:
- 387-6838
- Mfr. Part No.:
- 1119203
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Grey Control Cable, 100m Length, 3 Cores - ÖLFLEX Series - 1119203
Reliably deliver instructions to your equipment with this YY control cable from LAPP. Its three stranded copper conductor cores combine efficient data transmission with the flexibility needed for easy installation in compact spaces. A non-wicking filler material protects the electrical connection from moisture to support reliable performance. As the cable's resilient PVC sheath is flame-retardant and oil-resistant, it's safe for use in hazardous conditions.
Features & Benefits
• Numbered conductor cores make identifying electrical connections simple even in busy control cabinets
• Operates between -40°C and +80°C for secure data transfer in demanding environments
• Versatile 300/500V voltage rating serves commercial and light-industrial applications
• 100m length provides sufficient cable for multiple jobs
• Operates between -40°C and +80°C for secure data transfer in demanding environments
• Versatile 300/500V voltage rating serves commercial and light-industrial applications
• 100m length provides sufficient cable for multiple jobs
Applications
• Automated production lines
• Packaging and logistics industries
• IT and server management
• Packaging and logistics industries
• IT and server management
What's meant by a non-wicking filler material?
Wicking refers to a material's ability to draw in moisture. In wiring, a non-wicking filler material is desirable as it isn't absorbent. Instead, it repels moisture away from the metal conductor cores and reduces the risk of disruption and damage to electrical connections.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 6mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 32/0.20 mm |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 19.5 Ω/km |
Insulation Material | PVC |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Earth Cable | Yes |
Oil Resistant | Yes |
Current Rating | 15 A |
- RS Stock No.:
- 387-6838
- Mfr. Part No.:
- 1119203
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX 150 Control Cable 1 mm² 50m 17 AWG
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1 mm² Unscreened Grey PUR...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 100 SY Control Cable 1 mm² Screened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CONTROL TM Control Cable 1 mm² Unscreened Grey, 17 AWG