Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 7 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 13 AWG
- RS Stock No.:
- 387-6822
- Mfr. Part No.:
- 1119407
- Brand:
- Lapp
13 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£327.19
(exc. VAT)
£392.63
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £327.19 | £6.544 |
*price indicative |
- RS Stock No.:
- 387-6822
- Mfr. Part No.:
- 1119407
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 11.1mm OD, 7.98 Ω/km Conductor Resistance - ÖLFLEX CLASSIC 110 YY Series - 1119407
When it comes to sending instructions to your equipment, let this grey control cable from LAPP take the lead. It's flame retardant, as well as being resistant to chemicals and oil, so it's an ideal choice for use in tough industrial settings. A built-in earth connection and PVC insulation mean you can handle it safely without the risk of a hair-raising shock. Seven cores of stranded copper wiring offer high electrical conductivity to ensure efficient performance.
Features & Benefits
• Unscreened cable type reduces electrical interference inside your workplace
• 50m length makes it easy to connect equipment that's set far apart
• 2.5mm² cross-sectional area means it's a flexible and space-efficient option in tight areas
• 50m length makes it easy to connect equipment that's set far apart
• 2.5mm² cross-sectional area means it's a flexible and space-efficient option in tight areas
Applications
• Transport industry
• Construction equipment
• Refrigeration units
• Construction equipment
• Refrigeration units
Can I use this cable in harsh industrial conditions?
As it has a wide operating temperature range of -40°C to +80°C, this is a suitable choice for challenging settings.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 7 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 13 AWG |
CPR Certification | Eca |
Outer Diameter | 11.1mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Oil Resistant | Yes |
Core Strands | 50/0.25 mm |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 7.98 Ω/km |
Current Rating | 26 A |
Voltage Rating | 300/500 V |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Conductor Material | Copper |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Bedding Material | PVC |
- RS Stock No.:
- 387-6822
- Mfr. Part No.:
- 1119407
- Brand:
- Lapp
Related links
- Hammers
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package