Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 5 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 13 AWG
- RS Stock No.:
- 387-6800
- Mfr. Part No.:
- 1119405
- Brand:
- Lapp
18 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£237.49
(exc. VAT)
£284.99
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £237.49 | £4.75 |
*price indicative |
- RS Stock No.:
- 387-6800
- Mfr. Part No.:
- 1119405
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 5 Cores, 50m Length - ÖLFLEX Series - 1119405
For stable power and signal connections in your industrial equipment, choose this control cable from LAPP. The copper conductors deliver high electrical conductivity, so you can be sure of reliable performance. There's robust PVC insulation for protection against electric shocks. Thanks to a small outer diameter of 10mm, it's suitable for installation in areas with limited space. A broad operating temperature range between -40°C and +80°C means this cable can withstand use in demanding environments.
Features & Benefits
• PVC outer sheath is resistant to chemicals and wear
• Earth wire grounds harmful currents to prevent damage to your system
• Length of 50m offers sufficient stock for multiple uses
• Earth wire grounds harmful currents to prevent damage to your system
• Length of 50m offers sufficient stock for multiple uses
Applications
• Bottling plants
• Automotive industry
• Security systems
• Automotive industry
• Security systems
How flexible is this cable?
This cable has a minimum bending radius of four times its diameter in fixed installations and ten times its diameter in flexible installations. This means you can bend it around tight corners without damaging it.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 13 AWG |
Outer Diameter | 10mm |
Sheath Material | PVC |
Standards Met | CE |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 50/0.25 mm |
Current Rating | 26 A |
Fire Behaviour | Flame Retardant |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300/500 V |
Conductor Resistance | 7.98 Ω/km |
- RS Stock No.:
- 387-6800
- Mfr. Part No.:
- 1119405
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 2.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 130 Control Cable 2.5 mm² Unscreened Grey LSZH...