Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 387-6793
- Mfr. Part No.:
- 1119305
- Brand:
- Lapp
28 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£140.37
(exc. VAT)
£168.44
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £140.37 | £2.807 |
*price indicative |
- RS Stock No.:
- 387-6793
- Mfr. Part No.:
- 1119305
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, PVC Sheath Material, 13.5Ω/km Conductor Resistance - ÖLFLEX CLASSIC 110 Series - 1119305
Link devices in your electrical network with this control cable from LAPP. It enables the transfer of power and signals for the smooth running of equipment. The ends are unterminated, so you have free rein when selecting a connector to attach it to a port. Thanks to the non-wicking filler, this cable won't soak up moisture that can spark electrical hazards. Its robust PVC outer sheath seals the deal by standing up to impact and wear.
Features & Benefits
• Five cores enable multiple signal transmissions
• Flame-retardant for increased fire safety
• Highly conductive and corrosion-resistant copper wires for stable current transfers
• Flame-retardant for increased fire safety
• Highly conductive and corrosion-resistant copper wires for stable current transfers
Applications
• Industrial automation
• Electrical panels
• Security systems
• Electrical panels
• Security systems
What's the current rating of this cable?
This cable has a current rating of 18A, making it a safe bet for your heavy-duty machinery.
How long is this cable?
It's supplied in a length of 100m, so you'll have sufficient reach for a long-range connection.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 8.1mm |
Sheath Material | PVC |
Earth Cable | Yes |
Conductor Material | Copper |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 13.5 Ω/km |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Current Rating | 18 A |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Filler Material | Non-Wicking Filler |
Voltage Rating | 300/500 V |
Core Strands | 30/0.25 mm |
- RS Stock No.:
- 387-6793
- Mfr. Part No.:
- 1119305
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 2.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...