Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 4 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 387-6765
- Mfr. Part No.:
- 1119204
- Brand:
- Lapp
52 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£77.74
(exc. VAT)
£93.29
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £77.74 | £1.555 |
*price indicative |
- RS Stock No.:
- 387-6765
- Mfr. Part No.:
- 1119204
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 4 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 6.5mm |
Sheath Material | PVC |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Current Rating | 15 A |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Conductor Resistance | 19.5 Ω/km |
Core Strands | 32/0.2 mm |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Oil Resistant | Yes |
Voltage Rating | 300/500 V |
- RS Stock No.:
- 387-6765
- Mfr. Part No.:
- 1119204
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1 mm² Unscreened Grey LSZH...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² 50m 17 AWG