Lapp ÖLFLEX CLASSIC 110 YY Control Cable, 4 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 387-6759
- Mfr. Part No.:
- 1119104
- Brand:
- Lapp
51 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£65.51
(exc. VAT)
£78.61
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £65.51 | £1.31 |
*price indicative |
- RS Stock No.:
- 387-6759
- Mfr. Part No.:
- 1119104
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Control Cable, 12A Current Rating, 26Ω/km Conductor Resistance - ÖLFLEX CLASSIC Series - 1119104
Need cabling suitable for fixed installations or occasional flexing? Try this 4-core control cable from LAPP. It comes in a length of 100m, so you can make unbroken connections over larger workplaces. Thanks to a 300/500V voltage rating, it's suitable for heavy-duty applications. A durable PVC sheath that's resistant to oil and chemicals means this robust cable is a practical choice for industrial use.
• Numbered cores for simple wire identification
• Slim 18AWG wire diameter means it's ideal where space is tight
• Broad operating temperature range between -40°C and +80°C for use in challenging settings
• Slim 18AWG wire diameter means it's ideal where space is tight
• Broad operating temperature range between -40°C and +80°C for use in challenging settings
Applications
• Refrigeration equipment
• Construction industry
• Machine tools
• Construction industry
• Machine tools
Is this cable suitable for outdoor use?
Yes, this control cable is a YY type so it's suitable for some outdoor applications as long as you protect it from direct sunlight.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 YY |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
CPR Certification | Eca |
Outer Diameter | 6.2mm |
Sheath Material | PVC |
Standards Met | CE |
Earth Cable | Yes |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 24/0.2 mm |
Filler Material | Non-Wicking Filler |
Fire Behaviour | Flame Retardant |
Current Rating | 12 A |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +80°C |
Voltage Rating | 300/500 V |
Oil Resistant | Yes |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 387-6759
- Mfr. Part No.:
- 1119104
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 2.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 0.75 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...