- RS Stock No.:
- 284-8359
- Mfr. Part No.:
- 10420000
- Brand:
- Epic Contact
373 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.29
(exc. VAT)
£7.55
(inc. VAT)
Units | Per unit |
1 - 9 | £6.29 |
10 - 24 | £6.01 |
25 - 49 | £5.78 |
50 + | £5.52 |
- RS Stock No.:
- 284-8359
- Mfr. Part No.:
- 10420000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 4kV Rated Impulse Voltage, Silver-Plated Contacts - EPIC Series - 10420000
This LAPP power connector insert is just the job to keep your equipment operating smoothly. Its silver-plated contacts are resistant to rust, so you can rely on it in humid environments. They're also highly conductive to keep your machinery running without a hitch. As it withstands impulse voltages of up to 4kV, this insert stands its ground in the face of power spikes. At just 23.3mm wide, it's ideal for use in tight spaces.
Features & Benefits
Screw terminals mean it's quick and convenient to install without special tools
Flame-retardant, so it won't ignite if there's a fire
Wide operating temperature range between -40°C and +100°C for use in demanding settings
Flame-retardant, so it won't ignite if there's a fire
Wide operating temperature range between -40°C and +100°C for use in demanding settings
Applications
Railways
Apparatus construction
Control engineering
Equipment manufacturing
Apparatus construction
Control engineering
Equipment manufacturing
Can I reuse this power connector insert?
Yes – this connector has a mechanical lifespan of up to 100 cycles, so you can reuse it.
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 3P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 3 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 8 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 7 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 25 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 15 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 32 Contacts