- RS Stock No.:
- 284-6836
- Mfr. Part No.:
- 10422500
- Brand:
- Epic Contact
255 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.88
(exc. VAT)
£5.86
(inc. VAT)
Units | Per unit |
1 - 9 | £4.88 |
10 - 24 | £4.68 |
25 - 49 | £4.50 |
50 + | £4.30 |
- RS Stock No.:
- 284-6836
- Mfr. Part No.:
- 10422500
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Housing, Sealed, Die-Cast Zinc Material - EPIC Series - 10422500
Shield your power transmission system from contaminants using this heavy-duty power connector housing from LAPP. It protects sensitive parts, such as contacts and wiring, from dirt particles to keep your equipment running strong. You can flip the built-in lever to swiftly lock and unlock your connector for ease of installation and removal. Thanks to a wide operating temperature range between -40°C and +100°C, this unit can take the heat in harsh environments. The robust NBR rings help seal the deal by keeping it safe from moisture, oils and solvents.
Features & Benefits
Four contacts for the connection of multiple conductors
Lever is made of zinc-plated steel for resistance to impact and corrosion
Lever is made of zinc-plated steel for resistance to impact and corrosion
Applications
Agricultural equipment
HVAC systems
Mining and quarrying industry
HVAC systems
Mining and quarrying industry
What material is this connector housing made from?
This connector housing is made from tough die-cast zinc for resistance to corrosion, wear and impact.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Type | Panel Mount Base |
Series | H-A |
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Pole Format | 4P+E |
IP Rating | IP65 |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package