Baumer TA200 Digital Counter, 6 Digit, 40kHz, 24 V dc
- RS Stock No.:
- 176-3869
- Mfr. Part No.:
- TA200.003AXA1
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£336.28
(exc. VAT)
£403.54
(inc. VAT)
- RS Stock No.:
- 176-3869
- Mfr. Part No.:
- TA200.003AXA1
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 24 V dc | |
| Count Mode | Hours, Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Logic | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 40kHz | |
| Display Range | 0.0001 → 9999.99 | |
| Series | TA200 | |
| Weight | 350g | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | 0.0001 → 9999.99 | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 24 V dc | ||
Count Mode Hours, Minutes, Seconds | ||
Display Type LED | ||
Input Type Logic | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 14 mm | ||
Maximum Count Frequency 40kHz | ||
Display Range 0.0001 → 9999.99 | ||
Series TA200 | ||
Weight 350g | ||
Minimum Operating Temperature 0°C | ||
Measurement Range 0.0001 → 9999.99 | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Baumer Tachometer
The Baumer TA200 series tachometer is an electronic, panel mounted and rotation speed device. This tachometer has a PNP/NPN logic input. It also has a 6-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage e rating of 24VDC. It can be used for measuring hours, minutes, and seconds with period duration measurement measuring principle. This counter has a maximum count frequency of 40KHz.
Features and Benefits
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated