Brother PocketJet PJ-773 Wireless Portable Printer, with WiFi and AirPrint Support

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9283
Mfr. Part No.:
PJ773Z1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Model

PocketJet PJ-773

Resolution

300 x 300dpi

Printer Type

Thermal

Print Speed

8ppm

Connection Port

802.11b/g/n, 802.11g/n, USB, WiFi

Wireless

Yes

Dimensions

255 x 55 x 30mm

Weight

480 (Excluding Battery & Paper) g, 610 (Including Battery & Excluding Paper) g

Depth

55mm

Width

255mm

Height

30mm

COO (Country of Origin):
CN

Brother PJ-773 A4 Mobile Printer


The Brother PJ-773 A4 Mobile printer allows you to print quotations, invoices, and other reports while on the move. Streamlining the work of field sales, field service, logistics, delivery and the emergency service sectors. The PJ-773 with built-in WiFi and AirPrint offer a mobile A4 print solution compact enough to fit easily into a briefcase or computer bag

• Built-in Wi-Fi and USB connectivity with AirPrint support
• HIgh-resolution 300 dpi thermal print technology
• Up to 8 ppm print speed
• iOS, Android, Windows, Mac, Linux and Citrix support
• Optional high-capacity Li-ion battery for printing away from power sourcesLi-ion battery (RS 144-9285)
• Cord and Ac adaptor (RS 144-9286)
• Rugged and durable

Note

Li-ion Battery, Cord and Ac adaptor are not included as standard

Supplied with

PJ-773 mobile printer
USB Cable
Printhead Cleaning Sheet
Documentation