Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Black PVC Sheath, 17 AWG
- RS Stock No.:
- 144-917
- Mfr. Part No.:
- 1120267
- Brand:
- Lapp
7 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£71.02
(exc. VAT)
£85.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £71.02 | £1.42 |
*price indicative |
- RS Stock No.:
- 144-917
- Mfr. Part No.:
- 1120267
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, Copper Conductor Material, 15A Current Rating - ÖFLEX Series - 1120267
Looking to spark up a connection with your equipment? Turn to this black control cable from LAPP to transmit the signals needed to operate your gear. It tolerates UV rays, so can be used safely indoors and outdoors for maximum versatility. Torsion resistance guarantees it's capable of dealing with rough handling, so you can use it in systems that experience irregular movements. The robust PVC sheath protects against impacts and abrasion, so this is a long-lasting option.
Features & Benefits
• Wide operating temperature range of -40°C to +80°C for use in tough environments
• Copper conductors support steady connectivity
• Resistant to ozone and oil, so suitable for industrial use
• 50m length for reliable long-distance relationships between controllers and machinery
• Copper conductors support steady connectivity
• Resistant to ozone and oil, so suitable for industrial use
• 50m length for reliable long-distance relationships between controllers and machinery
Applications
• Manufacturing facilities
• HVAC systems
• Power generation
• HVAC systems
• Power generation
Can this cable cope with damp conditions?
Yes. It's weather resistant, so handles damp environments if used in the correct temperature range.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 3 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 9mm |
Sheath Material | PVC |
Standards Met | IEC 60332-1-2 |
Bedding Material | PVC |
Voltage Rating | 600/1000 V |
Fire Behaviour | Flame Retardant |
Current Rating | 15 A |
Earth Cable | Yes |
Conductor Material | Copper |
Maximum Operating Temperature | +80°C |
Core Strands | 32/0.2 mm |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 19.5 Ω/km |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
- RS Stock No.:
- 144-917
- Mfr. Part No.:
- 1120267
- Brand:
- Lapp